Part Details for CD74HCT245M96 by Rochester Electronics LLC
Results Overview of CD74HCT245M96 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT245M96 Information
CD74HCT245M96 by Rochester Electronics LLC is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD74HCT245M96
CD74HCT245M96 CAD Models
CD74HCT245M96 Part Data Attributes
|
CD74HCT245M96
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HCT245M96
Rochester Electronics LLC
HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 39 ns | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT245M96
This table gives cross-reference parts and alternative options found for CD74HCT245M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT245M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD74HCT245RP-EL | Hitachi Ltd | Check for Price | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DB | CD74HCT245M96 vs HD74HCT245RP-EL |
CD74HCT245M | Rochester Electronics LLC | Check for Price | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | CD74HCT245M96 vs CD74HCT245M |
MM74HCT245WMX | Texas Instruments | Check for Price | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 | CD74HCT245M96 vs MM74HCT245WMX |
MC74HCT245ADWR2 | Motorola Mobility LLC | Check for Price | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | CD74HCT245M96 vs MC74HCT245ADWR2 |