Part Details for CD74HCT245M96 by Harris Semiconductor
Results Overview of CD74HCT245M96 by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT245M96 Information
CD74HCT245M96 by Harris Semiconductor is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HCT245M96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1991 |
|
RFQ | ||
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | BUS TRANSCEIVER, HCT SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO20 | 640 |
|
$0.8400 / $2.1000 | Buy Now |
Part Details for CD74HCT245M96
CD74HCT245M96 CAD Models
CD74HCT245M96 Part Data Attributes
|
CD74HCT245M96
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HCT245M96
Harris Semiconductor
Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.004 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 39 ns | |
Propagation Delay (tpd) | 39 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
CD74HCT245M96 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CD74HCT245M96 is typically 50 MHz, but it can vary depending on the specific application and operating conditions.
-
It is recommended to power up the VCC pin before the input signals, and power down the VCC pin after the input signals. This ensures that the device is properly initialized and avoids any potential latch-up or damage.
-
The recommended termination scheme for the CD74HCT245M96 is to use a 50-ohm pull-up resistor on the output pins to ensure proper signal integrity and to prevent signal reflection.
-
Yes, the CD74HCT245M96 is compatible with 5V systems, but it is recommended to use a voltage regulator to ensure a stable 4.5V to 5.5V supply voltage to the device.
-
The CD74HCT245M96 has a maximum junction temperature of 150°C. To ensure proper thermal management, it is recommended to use a heat sink or a thermal pad to dissipate heat, especially in high-power or high-frequency applications.