-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT244M by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-12839-5-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
241 In Stock |
|
$0.7287 / $1.2500 | Buy Now |
|
Bristol Electronics | 509 |
|
RFQ | ||
|
Bristol Electronics | 287 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, HCT SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDSO20 | 368 |
|
$0.4800 / $1.2000 | Buy Now |
|
Quest Components | BUS DRIVER, HCT SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDSO20 | 229 |
|
$0.8000 / $2.0000 | Buy Now |
|
Quest Components | BUS DRIVER, HCT SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDSO20 | 68 |
|
$0.3084 / $0.5140 | Buy Now |
|
Quest Components | BUS DRIVER, HCT SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDSO20 | 44 |
|
$0.7200 / $1.2000 | Buy Now |
|
Quest Components | BUS DRIVER, HCT SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDSO20 | 5 |
|
$4.2000 / $8.4000 | Buy Now |
|
Rochester Electronics | CD74HCT244 High Speed CMOS Logic Non-Inverting Octal Buffer/Line Drivers with 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 57 |
|
$0.4557 / $0.7350 | Buy Now |
DISTI #
CD74HCT244M
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 8, SMD, SO20 Min Qty: 3 | 0 |
|
$0.6300 / $1.1000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT244M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT244M
Texas Instruments
6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TWO ACTIVE-LOW OUTPUT ENABLES | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 6 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CD74HCT244M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT244M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD74HCT244RP | Renesas Electronics Corporation | Check for Price | Octal Buffers/Line Drivers/Line Receivers (with inverted 3-state outputs), , / | CD74HCT244M vs HD74HCT244RP |
GD74HCT244D | MagnaChip Semiconductor Ltd | Check for Price | Bus Driver/Transceiver | CD74HCT244M vs GD74HCT244D |
MM74HCT244WM | Rochester Electronics LLC | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | CD74HCT244M vs MM74HCT244WM |
SN74HCT244DWE4 | Texas Instruments | Check for Price | Eight-channel 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and tri-state outputs 20-SOIC -40 to 85 | CD74HCT244M vs SN74HCT244DWE4 |
SN74HCT244DW-00 | Texas Instruments | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | CD74HCT244M vs SN74HCT244DW-00 |
MM74HCT244WMX_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | CD74HCT244M vs MM74HCT244WMX_NL |
MC74HCT244ADWDR2 | Motorola Mobility LLC | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | CD74HCT244M vs MC74HCT244ADWDR2 |
The maximum operating frequency of the CD74HCT244M is 50 MHz.
Yes, the CD74HCT244M is compatible with 5V systems, but it's recommended to use a voltage regulator to ensure a stable 5V supply.
It's recommended to power up the VCC pin first, followed by the input signals, and power down the input signals first, followed by the VCC pin to prevent latch-up.
The CD74HCT244M can sink or source up to 6mA per output pin.
The CD74HCT244M is rated for operation up to 125°C, but it's recommended to derate the device for high-temperature applications.