Part Details for CD74HCT244M by Rochester Electronics LLC
Results Overview of CD74HCT244M by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT244M Information
CD74HCT244M by Rochester Electronics LLC is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD74HCT244M
CD74HCT244M CAD Models
CD74HCT244M Part Data Attributes
|
CD74HCT244M
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HCT244M
Rochester Electronics LLC
HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT244M
This table gives cross-reference parts and alternative options found for CD74HCT244M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT244M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HCT244DWG4 | Texas Instruments | $0.2201 | Eight-channel 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and tri-state outputs 20-SOIC -40 to 85 | CD74HCT244M vs SN74HCT244DWG4 |
HD74HCT244RP | Renesas Electronics Corporation | Check for Price | Octal Buffers/Line Drivers/Line Receivers (with inverted 3-state outputs), , / | CD74HCT244M vs HD74HCT244RP |
GD74HCT244D | MagnaChip Semiconductor Ltd | Check for Price | Bus Driver/Transceiver | CD74HCT244M vs GD74HCT244D |
MM74HCT244WM | Rochester Electronics LLC | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | CD74HCT244M vs MM74HCT244WM |
SN74HCT244DWE4 | Texas Instruments | Check for Price | Eight-channel 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and tri-state outputs 20-SOIC -40 to 85 | CD74HCT244M vs SN74HCT244DWE4 |
SN74HCT244DW-00 | Texas Instruments | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | CD74HCT244M vs SN74HCT244DW-00 |
SN74HCT244DWRE4 | Texas Instruments | Check for Price | Eight-channel 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and tri-state outputs 20-SOIC -40 to 85 | CD74HCT244M vs SN74HCT244DWRE4 |
74HCT244D | NXP Semiconductors | Check for Price | IC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20, Bus Driver/Transceiver | CD74HCT244M vs 74HCT244D |
MM74HCT244WMX_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | CD74HCT244M vs MM74HCT244WMX_NL |
MC74HCT244ADWDR2 | Motorola Mobility LLC | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | CD74HCT244M vs MC74HCT244ADWDR2 |