Part Details for CD74HCT240M by Rochester Electronics LLC
Results Overview of CD74HCT240M by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT240M Information
CD74HCT240M by Rochester Electronics LLC is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD74HCT240M
CD74HCT240M CAD Models
CD74HCT240M Part Data Attributes
|
CD74HCT240M
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HCT240M
Rochester Electronics LLC
HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT240M
This table gives cross-reference parts and alternative options found for CD74HCT240M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT240M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HCT240DWR | Texas Instruments | $0.2326 | 8-ch, 4.5V to 5.5V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | CD74HCT240M vs SN74HCT240DWR |
CD74HCT240M | Intersil Corporation | Check for Price | HCT SERIES, DUAL 4-BIT INVERTED OUTPUT, PDSO20, SOIC-20 | CD74HCT240M vs CD74HCT240M |
TC74HCT240AFW-TP1ELP | Toshiba America Electronic Components | Check for Price | IC HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | CD74HCT240M vs TC74HCT240AFW-TP1ELP |
HD74HCT240RP | Renesas Electronics Corporation | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, FP-20DB | CD74HCT240M vs HD74HCT240RP |
MC74HCT240ADWDR2 | Motorola Mobility LLC | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 | CD74HCT240M vs MC74HCT240ADWDR2 |
933713450653 | NXP Semiconductors | Check for Price | IC HCT SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | CD74HCT240M vs 933713450653 |
SN74HCT240DWE4 | Texas Instruments | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | CD74HCT240M vs SN74HCT240DWE4 |
MC74HCT240ADWDR2 | Motorola Semiconductor Products | Check for Price | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | CD74HCT240M vs MC74HCT240ADWDR2 |
74HCT240D,653 | NXP Semiconductors | Check for Price | 74HC(T)240 - Octal buffer/line driver; 3-state; inverting SOP 20-Pin | CD74HCT240M vs 74HCT240D,653 |
MM74HCT240WM/A+ | Texas Instruments | Check for Price | IC,BUFFER/DRIVER,DUAL,4-BIT,HCT-CMOS,SOP,20PIN,PLASTIC | CD74HCT240M vs MM74HCT240WM/A+ |