Part Details for CD74HCT174E by RCA
Results Overview of CD74HCT174E by RCA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT174E Information
CD74HCT174E by RCA is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HCT174E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | IC,FLIP-FLOP,HEX,D TYPE,HCT-CMOS,DIP,16PIN,PLASTIC | 200 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,HEX,D TYPE,HCT-CMOS,DIP,16PIN,PLASTIC | 160 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,HEX,D TYPE,HCT-CMOS,DIP,16PIN,PLASTIC | 111 |
|
$0.3000 / $0.4500 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,HEX,D TYPE,HCT-CMOS,DIP,16PIN,PLASTIC | 52 |
|
$0.5058 / $0.8430 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$0.2800 / $0.4200 | Buy Now |
Part Details for CD74HCT174E
CD74HCT174E CAD Models
CD74HCT174E Part Data Attributes
|
CD74HCT174E
RCA
Buy Now
Datasheet
|
Compare Parts:
CD74HCT174E
RCA
D Flip-Flop, 6-Func, Positive Edge Triggered, CMOS, PDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RCA SOLID STATE | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 17000000 Hz | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |