-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous Reset 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT161M96 by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HCT161M96-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
87236 In Stock |
|
$0.2000 | Buy Now |
DISTI #
296-38073-1-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4235 In Stock |
|
$0.1681 / $0.4200 | Buy Now |
DISTI #
595-CD74HCT161M96
|
Mouser Electronics | Counter ICs Hi-Sp CMOS 4-Bit Bin ary w/Sync Reset A 595-CD74HCT161M RoHS: Compliant | 3295 |
|
$0.1680 / $0.4200 | Buy Now |
DISTI #
86277273
|
Verical | Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1872 Package Multiple: 1 Date Code: 0001 | Americas - 85000 |
|
$0.1496 / $0.2004 | Buy Now |
DISTI #
86276949
|
Verical | Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1872 Package Multiple: 1 Date Code: 1101 | Americas - 2236 |
|
$0.1496 / $0.2004 | Buy Now |
|
Bristol Electronics | 690 |
|
RFQ | ||
|
Quest Components | BINARY COUNTER, HCT SERIES, SYNCHRONOUS, POSITIVE EDGE TRIGGERED, 4-BIT, UP DIRECTION, CMOS, PDSO16 | 552 |
|
$0.2700 / $0.5400 | Buy Now |
|
Rochester Electronics | CD74HCT161 High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous Reset RoHS: Compliant Status: Active Min Qty: 1 | 87236 |
|
$0.1197 / $0.1931 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT161M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT161M96
Texas Instruments
High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous Reset 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 49 ns | |
Propagation Delay (tpd) | 59 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 20 MHz |
This table gives cross-reference parts and alternative options found for CD74HCT161M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT161M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HCT161M | Texas Instruments | $0.2570 | High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous Reset 16-SOIC -55 to 125 | CD74HCT161M96 vs CD74HCT161M |
HD74HC161RP | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, FP-16DN | CD74HCT161M96 vs HD74HC161RP |
CD74HCT161MT | Texas Instruments | Check for Price | HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | CD74HCT161M96 vs CD74HCT161MT |
CD74HCT161M96160-DTS | Harris Semiconductor | Check for Price | CD74HCT161M96160-DTS | CD74HCT161M96 vs CD74HCT161M96160-DTS |
935188340112 | Nexperia | Check for Price | Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | CD74HCT161M96 vs 935188340112 |
CD74HCT161M121 | Harris Semiconductor | Check for Price | CD74HCT161M121 | CD74HCT161M96 vs CD74HCT161M121 |
74HC161D-T | NXP Semiconductors | Check for Price | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Counter | CD74HCT161M96 vs 74HC161D-T |
CD74HCT161M96S2497 | Harris Semiconductor | Check for Price | CD74HCT161M96S2497 | CD74HCT161M96 vs CD74HCT161M96S2497 |
The CD74HCT161M96 can handle clock frequencies up to 30 MHz.
The CD74HCT161M96 requires a power supply voltage (VCC) of 4.5V to 5.5V, and it is recommended to use a decoupling capacitor of 0.1uF to 1uF between VCC and GND to ensure proper power supply decoupling.
The CD74HCT161M96 can tolerate input voltages up to 7V without damage, but it is recommended to keep input voltages within the specified operating range of 0V to VCC to ensure proper operation.
The asynchronous reset (MR) input should be tied to VCC through a pull-up resistor (e.g. 1kΩ) to ensure that the device is properly reset. A low-going pulse on the MR input will reset the counter.
The propagation delay time of the CD74HCT161M96 is typically around 10ns to 15ns, depending on the operating conditions and load capacitance.