Part Details for CD74HCT151EX by Harris Semiconductor
Results Overview of CD74HCT151EX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT151EX Information
CD74HCT151EX by Harris Semiconductor is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD74HCT151EX
CD74HCT151EX CAD Models
CD74HCT151EX Part Data Attributes
|
CD74HCT151EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HCT151EX
Harris Semiconductor
Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.17 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 57 ns | |
Propagation Delay (tpd) | 230 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD74HCT151EX
This table gives cross-reference parts and alternative options found for CD74HCT151EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT151EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9065201MEA | Harris Semiconductor | Check for Price | Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | CD74HCT151EX vs 5962-9065201MEA |
74HCT151N,652 | NXP Semiconductors | Check for Price | 74HCT151N | CD74HCT151EX vs 74HCT151N,652 |
GD54HCT151 | Goldstar Electron Co Ltd | Check for Price | Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16, | CD74HCT151EX vs GD54HCT151 |
5962-9065201MEA | Rochester Electronics LLC | Check for Price | Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | CD74HCT151EX vs 5962-9065201MEA |
5962-9065201MEX | Texas Instruments | Check for Price | HCT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | CD74HCT151EX vs 5962-9065201MEX |
74HCT151NB | NXP Semiconductors | Check for Price | HCT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16 | CD74HCT151EX vs 74HCT151NB |
5962-9065201MEX | Harris Semiconductor | Check for Price | Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | CD74HCT151EX vs 5962-9065201MEX |
74HCT151N | NXP Semiconductors | Check for Price | HCT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, DIP-16 | CD74HCT151EX vs 74HCT151N |