-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT125MT by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HCT125MT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
12500 In Stock |
|
$0.6700 | Buy Now |
DISTI #
296-CD74HCT125MTCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5 In Stock |
|
$0.5123 / $1.1200 | Buy Now |
DISTI #
85973971
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 464 Package Multiple: 1 Date Code: 1501 | Americas - 6000 |
|
$0.5014 / $0.8086 | Buy Now |
DISTI #
85972965
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 464 Package Multiple: 1 Date Code: 1001 | Americas - 5500 |
|
$0.5014 / $0.8086 | Buy Now |
DISTI #
85974213
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 464 Package Multiple: 1 Date Code: 0301 | Americas - 1000 |
|
$0.5014 / $0.8086 | Buy Now |
|
Rochester Electronics | CD74HCT125 High Speed CMOS Logic Quad Buffers with 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 12500 |
|
$0.4011 / $0.6469 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT125MT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT125MT
Texas Instruments
4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | DUMMY VAL | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HCT125MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT125MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HCT125M | Texas Instruments | $0.3603 | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -55 to 125 | CD74HCT125MT vs CD74HCT125M |
CD74HCT125M | General Electric Solid State | Check for Price | Bus Driver/Transceiver, | CD74HCT125MT vs CD74HCT125M |
CD74HCT125M | Rochester Electronics LLC | Check for Price | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | CD74HCT125MT vs CD74HCT125M |
CD74HCT125M96E4 | Texas Instruments | Check for Price | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -55 to 125 | CD74HCT125MT vs CD74HCT125M96E4 |
CD74HCT125MTE4 | Texas Instruments | Check for Price | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | CD74HCT125MT vs CD74HCT125MTE4 |
74HCT125D-T | Philips Semiconductors | Check for Price | Bus Driver, 1-Func, 4-Bit, True Output, CMOS, PDSO14, | CD74HCT125MT vs 74HCT125D-T |
The maximum frequency of operation for CD74HCT125MT is 30 MHz, but it can vary depending on the specific application and operating conditions.
To ensure signal integrity, use proper PCB layout techniques, such as minimizing trace lengths, using impedance-matched transmission lines, and adding termination resistors as needed. Additionally, consider using a buffer or repeater to maintain signal strength and reduce signal degradation.
Yes, CD74HCT125MT is compatible with 5V systems, but it's essential to ensure that the input signals do not exceed the maximum rating of 5.5V to prevent damage to the device.
To avoid latch-up or other issues, ensure that the power rails are sequenced correctly, with the VCC rail powering up before the input signals. Additionally, consider using power sequencing controllers or voltage supervisors to manage the power-up sequence.
The recommended operating temperature range for CD74HCT125MT is -40°C to 125°C, but it's essential to consider the specific application and environmental conditions to ensure reliable operation.