-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT125E by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-2089-5-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2014 In Stock |
|
$0.3558 / $0.7900 | Buy Now |
DISTI #
595-CD74HCT125E
|
Mouser Electronics | Buffers & Line Drivers Tri-State Quad RoHS: Compliant | 962 |
|
$0.3050 / $0.7200 | Buy Now |
DISTI #
85980698
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 680 Package Multiple: 1 Date Code: 1001 | Americas - 5144 |
|
$0.5519 | Buy Now |
DISTI #
85977821
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 680 Package Multiple: 1 Date Code: 0701 | Americas - 1700 |
|
$0.5519 | Buy Now |
DISTI #
85974041
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 680 Package Multiple: 1 | Americas - 1308 |
|
$0.5519 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | IC,BUFFER/DRIVER,SINGLE,4-BIT,HCT-CMOS,DIP,14PIN,PLASTIC | 653 |
|
$0.3007 / $0.6444 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,SINGLE,4-BIT,HCT-CMOS,DIP,14PIN,PLASTIC | 104 |
|
$0.5370 / $1.0740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT125E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT125E
Texas Instruments
4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | DUMMY VAL | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HCT125E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT125E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HCT125N | Texas Instruments | $0.2395 | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-PDIP -40 to 85 | CD74HCT125E vs SN74HCT125N |
74HCT125N | Philips Semiconductors | Check for Price | Bus Driver, 1-Func, 4-Bit, True Output, CMOS, PDIP14, | CD74HCT125E vs 74HCT125N |
CD74HCT125EE4 | Texas Instruments | Check for Price | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | CD74HCT125E vs CD74HCT125EE4 |
HD74HCT125P | Renesas Electronics Corporation | Check for Price | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, 6.30 X19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | CD74HCT125E vs HD74HCT125P |
SNJ54HCT125J | Texas Instruments | Check for Price | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | CD74HCT125E vs SNJ54HCT125J |
The maximum frequency of operation for CD74HCT125E is 40 MHz.
Yes, CD74HCT125E is compatible with 5V systems, but it's recommended to use a voltage regulator to ensure a stable 5V supply.
The enable pins (1E, 2E, 3E, and 4E) are active-low, meaning they need to be connected to GND to enable the corresponding buffer. Connect them to VCC to disable the buffer.
The propagation delay of CD74HCT125E is typically around 10-15 ns, but it can vary depending on the operating conditions and load capacitance.
Yes, CD74HCT125E can be used as a level shifter, but it's not recommended as it's not designed for level shifting. Instead, use a dedicated level shifter IC like the TXS0108E.