-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch 3-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT11MT by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86277444
|
Verical | AND Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 620 Package Multiple: 1 Date Code: 1001 | Americas - 8250 |
|
$0.6055 | Buy Now |
DISTI #
86277670
|
Verical | AND Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 620 Package Multiple: 1 Date Code: 0301 | Americas - 1000 |
|
$0.6055 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,3 3-INPUT AND,HCT-CMOS,SOP,14PIN,PLASTIC | 400 |
|
$0.5318 / $1.3295 | Buy Now |
|
Rochester Electronics | CD74HCT11 High Speed CMOS Logic Triple 3-Input AND Gates RoHS: Compliant Status: Obsolete Min Qty: 1 | 9250 |
|
$0.3003 / $0.4844 | Buy Now |
|
Vyrian | Logic ICs | 5614 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT11MT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT11MT
Texas Instruments
3-ch 3-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-SOIC -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 42 ns | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HCT11MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT11MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HCT11M96 | Intersil Corporation | Check for Price | AND GATE | CD74HCT11MT vs CD74HCT11M96 |
The maximum frequency of operation for the CD74HCT11MT is 30 MHz, but it can vary depending on the specific application and operating conditions.
To ensure signal integrity, use proper PCB layout techniques, such as keeping signal traces short and away from noise sources, using decoupling capacitors, and terminating signals properly.
Yes, the CD74HCT11MT is compatible with 5V logic, but it's recommended to use a voltage regulator to ensure a stable 5V supply to the device.
The power consumption of the CD74HCT11MT depends on the operating frequency and input signals, but typically it's around 10-20 μA per gate at 5V and 1 MHz.
To handle thermal issues, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device at maximum power dissipation for extended periods.