Part Details for CD74HC75PWRE4 by Texas Instruments
Results Overview of CD74HC75PWRE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC75PWRE4 Information
CD74HC75PWRE4 by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC75PWRE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Logic ICs | 777 |
|
RFQ |
Part Details for CD74HC75PWRE4
CD74HC75PWRE4 CAD Models
CD74HC75PWRE4 Part Data Attributes
|
CD74HC75PWRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC75PWRE4
Texas Instruments
High Speed CMOS Logic Dual 2-Bit Bistable Transparent Latches 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 195 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | HIGH LEVEL | |
Width | 4.4 mm |
Alternate Parts for CD74HC75PWRE4
This table gives cross-reference parts and alternative options found for CD74HC75PWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC75PWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC75PWT | Texas Instruments | $0.5128 | High Speed CMOS Logic Dual 2-Bit Bistable Transparent Latches 16-TSSOP -55 to 125 | CD74HC75PWRE4 vs CD74HC75PWT |
CD74HC75PWG4 | Texas Instruments | Check for Price | High Speed CMOS Logic Dual 2-Bit Bistable Transparent Latches 16-TSSOP -55 to 125 | CD74HC75PWRE4 vs CD74HC75PWG4 |
CD74HC75PWE4 | Texas Instruments | Check for Price | High Speed CMOS Logic Dual 2-Bit Bistable Transparent Latches 16-TSSOP -55 to 125 | CD74HC75PWRE4 vs CD74HC75PWE4 |
CD74HC75PWTG4 | Texas Instruments | Check for Price | HC/UH SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | CD74HC75PWRE4 vs CD74HC75PWTG4 |
CD74HC75PWRG4 | Texas Instruments | Check for Price | High Speed CMOS Logic Dual 2-Bit Bistable Transparent Latches 16-TSSOP -55 to 125 | CD74HC75PWRE4 vs CD74HC75PWRG4 |