Part Details for CD74HC7046AM by Rochester Electronics LLC
Results Overview of CD74HC7046AM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC7046AM Information
CD74HC7046AM by Rochester Electronics LLC is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for CD74HC7046AM
CD74HC7046AM CAD Models
CD74HC7046AM Part Data Attributes
|
CD74HC7046AM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC7046AM
Rochester Electronics LLC
Phase Locked Loop, CMOS, PDSO16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CD74HC7046AM
This table gives cross-reference parts and alternative options found for CD74HC7046AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC7046AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC7046AM96 | RCA | Check for Price | PLL/Frequency Synthesis Circuit, CMOS, PDSO16 | CD74HC7046AM vs CD74HC7046AM96 |
CD74HC7046AM96 | Intersil Corporation | Check for Price | CD74HC7046AM96 | CD74HC7046AM vs CD74HC7046AM96 |
CD74HC7046AM | RCA | Check for Price | PLL/Frequency Synthesis Circuit, CMOS, PDSO16 | CD74HC7046AM vs CD74HC7046AM |
CD74HC7046AM | Thomson Consumer Electronics | Check for Price | PLL/Frequency Synthesis Circuit, CMOS, PDSO16 | CD74HC7046AM vs CD74HC7046AM |
CD74HC7046AM Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for CD74HC7046AM is 2V to 6V, with a typical operating voltage of 5V.
-
When the input pins of CD74HC7046AM are not in use, they should be tied to a valid logic level (either VCC or GND) to prevent unwanted switching and reduce power consumption.
-
The maximum frequency of operation for CD74HC7046AM is typically 25 MHz, but this can vary depending on the specific application and operating conditions.
-
To ensure reliable operation of CD74HC7046AM in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking and airflow, and ensuring that the device is operated within its specified temperature range (-40°C to 125°C).
-
Yes, CD74HC7046AM can be used in a 3.3V system, but it is recommended to check the device's specifications and ensure that it meets the system's requirements. Additionally, it may be necessary to adjust the input and output voltage levels to ensure proper operation.