Part Details for CD74HC688NSRE4 by Rochester Electronics LLC
Results Overview of CD74HC688NSRE4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC688NSRE4 Information
CD74HC688NSRE4 by Rochester Electronics LLC is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD74HC688NSRE4
CD74HC688NSRE4 CAD Models
CD74HC688NSRE4 Part Data Attributes
|
CD74HC688NSRE4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC688NSRE4
Rochester Electronics LLC
Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, SOP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.6 mm | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 255 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for CD74HC688NSRE4
This table gives cross-reference parts and alternative options found for CD74HC688NSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC688NSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC688NSR | Texas Instruments | $0.8648 | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOP -55 to 125 | CD74HC688NSRE4 vs CD74HC688NSR |
MM74HC688SJ | Rochester Electronics LLC | Check for Price | Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20, 5.30 MM, EIAJ TYPE 2, SOP-20 | CD74HC688NSRE4 vs MM74HC688SJ |
MM74HC688SJX | Rochester Electronics LLC | Check for Price | Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20, 5.30 MM, EIAJ TYPE 2, SOP-20 | CD74HC688NSRE4 vs MM74HC688SJX |
MM74HC688SJ | Fairchild Semiconductor Corporation | Check for Price | Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20, 5.30 MM, EIAJ TYPE 2, SOP-20 | CD74HC688NSRE4 vs MM74HC688SJ |
TC74HC688AF(TP2) | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Arithmetic Circuit | CD74HC688NSRE4 vs TC74HC688AF(TP2) |
HD74HC688FP | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, FP-20DA | CD74HC688NSRE4 vs HD74HC688FP |
CD74HC688NSRE4 | Texas Instruments | Check for Price | HC/UH SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | CD74HC688NSRE4 vs CD74HC688NSRE4 |
CD74HC688NSRG4 | Texas Instruments | Check for Price | HC/UH SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | CD74HC688NSRE4 vs CD74HC688NSRG4 |
HD74HC688FP-EL | Renesas Electronics Corporation | Check for Price | IDENTITY COMPARATOR, PDSO20, FP-20DA | CD74HC688NSRE4 vs HD74HC688FP-EL |