-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Octal Inverting Bus Transceivers with 3-State Outputs 20-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC640E by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HC640E-296-ND
|
DigiKey | IC TXRX INVERT 6V 20DIP Min Qty: 163 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3460 In Stock |
|
$1.8400 | Buy Now |
DISTI #
296-33114-5-ND
|
DigiKey | IC TRANSCEIVER INVERT 6V 20DIP Min Qty: 380 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1870 | Buy Now |
DISTI #
595-CD74HC640E
|
Mouser Electronics | Bus Transceivers Hi-Sp CMOS Octal Inv Octal Inv Bus Xcvr RoHS: Compliant | 227 |
|
$1.8600 / $4.8900 | Buy Now |
DISTI #
J56:1989_00096777
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks Date Code: 1911 | Europe - 380 |
|
$1.7780 / $3.0000 | Buy Now |
DISTI #
85975739
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube RoHS: Compliant Min Qty: 170 Package Multiple: 1 Date Code: 1001 | Americas - 2720 |
|
$2.2125 | Buy Now |
DISTI #
85972153
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube RoHS: Compliant Min Qty: 170 Package Multiple: 1 Date Code: 1201 | Americas - 640 |
|
$2.2125 | Buy Now |
|
Rochester Electronics | CD74HC640 High Speed CMOS Logic Octal Inverting Bus Transceivers with 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 3460 |
|
$1.4200 / $1.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC640E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC640E
Texas Instruments
High Speed CMOS Logic Octal Inverting Bus Transceivers with 3-State Outputs 20-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.0078 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC640E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC640E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HC640N-00 | Texas Instruments | Check for Price | HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20 | CD74HC640E vs SN74HC640N-00 |
CD54HC640F3A | Harris Semiconductor | Check for Price | Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, | CD74HC640E vs CD54HC640F3A |
M74HC640B1N | STMicroelectronics | Check for Price | HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | CD74HC640E vs M74HC640B1N |
SN74HC640N-10 | Texas Instruments | Check for Price | HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20 | CD74HC640E vs SN74HC640N-10 |
HD74HC640P | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 | CD74HC640E vs HD74HC640P |
CD74HC640E | Rochester Electronics LLC | Check for Price | HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20 | CD74HC640E vs CD74HC640E |
MC74HC640AND | Motorola Mobility LLC | Check for Price | HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | CD74HC640E vs MC74HC640AND |
74HC640NB | NXP Semiconductors | Check for Price | IC HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, Bus Driver/Transceiver | CD74HC640E vs 74HC640NB |
The maximum frequency of operation for the CD74HC640E is 25 MHz, but it can vary depending on the specific application and operating conditions.
It is recommended to power up the VCC pin before the VEE pin, and power down the VEE pin before the VCC pin to prevent latch-up and ensure proper operation.
The recommended operating voltage range for the CD74HC640E is 2V to 6V, with a typical operating voltage of 5V.
It is recommended to use a termination resistor (e.g. 33 ohms) at the end of the transmission line to prevent signal reflections and ensure proper signal integrity.
Yes, the CD74HC640E can operate at 3.3V, but the output voltage swing will be reduced, and the device may not meet the specified propagation delay and transition time.