Part Details for CD74HC640E by Harris Semiconductor
Results Overview of CD74HC640E by Harris Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC640E Information
CD74HC640E by Harris Semiconductor is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC640E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87276211
|
Verical | CD74HC640E Min Qty: 170 Package Multiple: 1 Date Code: 9801 | Americas - 27232 |
|
$2.2125 | Buy Now |
DISTI #
87275719
|
Verical | CD74HC640E Min Qty: 170 Package Multiple: 1 Date Code: 9701 | Americas - 285 |
|
$2.2125 | Buy Now |
|
Bristol Electronics | 126 |
|
RFQ | ||
|
Quest Components | BUS TRANSCEIVER, HC/UH SERIES, 8-FUNC, 8-BIT, INVERTED OUTPUT, CMOS, PDIP20 | 76 |
|
$1.8750 / $3.7500 | Buy Now |
|
Quest Components | BUS TRANSCEIVER, HC/UH SERIES, 8-FUNC, 8-BIT, INVERTED OUTPUT, CMOS, PDIP20 | 72 |
|
$2.5000 / $3.7500 | Buy Now |
|
Rochester Electronics | CD74HC640 High Speed CMOS Logic Octal Inverting Bus Transceivers with 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 27517 |
|
$1.4200 / $1.7700 | Buy Now |
Part Details for CD74HC640E
CD74HC640E CAD Models
CD74HC640E Part Data Attributes
|
CD74HC640E
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC640E
Harris Semiconductor
Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |