-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC574M96 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-CD74HC574M96
|
Mouser Electronics | Flip Flops Hi-Sp CMOS Octal Pos Edge-Trig D-Type F- A 595-CD74HC574M RoHS: Compliant | 2094 |
|
$0.2790 / $0.6800 | Buy Now |
|
Bristol Electronics | 5339 |
|
RFQ | ||
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,HC-CMOS,SOP,20PIN,PLASTIC | 2972 |
|
$0.5175 / $1.7250 | Buy Now |
|
Rochester Electronics | CD74HC574 High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Flip-Flops with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 240 |
|
$0.2090 / $0.3371 | Buy Now |
DISTI #
CD74HC574M96
|
TME | IC: digital, D flip-flop, Ch: 8, SMD, SO20, HC, OUT: 3-state Min Qty: 1 | 0 |
|
$0.4780 / $0.8930 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC574M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC574M96
Texas Instruments
High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BROADSIDE VERSION OF 374 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.0078 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 50 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CD74HC574M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC574M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC574M96 | Rochester Electronics LLC | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | CD74HC574M96 vs CD74HC574M96 |
5962-01-423-7948 | Intersil Corporation | Check for Price | IC,FLIP-FLOP,OCTAL,D TYPE,HC-CMOS,SOP,20PIN,PLASTIC | CD74HC574M96 vs 5962-01-423-7948 |
MC74HC574ADWR2 | onsemi | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | CD74HC574M96 vs MC74HC574ADWR2 |
CD74HC574M96 | Intersil Corporation | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | CD74HC574M96 vs CD74HC574M96 |
CD74HC574M96E4 | Texas Instruments | Check for Price | High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125 | CD74HC574M96 vs CD74HC574M96E4 |
CD74HC574MG4 | Texas Instruments | Check for Price | High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125 | CD74HC574M96 vs CD74HC574MG4 |
CD74HC574M | Intersil Corporation | Check for Price | DRIVER | CD74HC574M96 vs CD74HC574M |
The maximum frequency of operation for the CD74HC574M96 is 25 MHz.
To ensure that the output voltage of the CD74HC574M96 is within the specified range, make sure to operate the device within the recommended supply voltage range (2V to 6V) and keep the output current within the specified limit (25mA).
The OE (Output Enable) pin on the CD74HC574M96 is used to enable or disable the output of the device. When OE is low, the output is enabled, and when OE is high, the output is disabled (high-impedance state).
To ensure proper operation, it is recommended to power up the CD74HC574M96 in the following sequence: VCC, then inputs, and then OE. During power-down, the sequence should be reversed: OE, then inputs, and then VCC.
The recommended operating temperature range for the CD74HC574M96 is -40°C to 85°C.