Part Details for CD74HC534E by Rochester Electronics LLC
Results Overview of CD74HC534E by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC534E Information
CD74HC534E by Rochester Electronics LLC is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC534E | Texas Instruments | High Speed CMOS Logic Octal Positive-Edge-Triggered Inverting D-Type Flip-Flops with 3-State Outputs 20-PDIP -55 to 125 |
Part Details for CD74HC534E
CD74HC534E CAD Models
CD74HC534E Part Data Attributes
|
CD74HC534E
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC534E
Rochester Electronics LLC
HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD74HC534E
This table gives cross-reference parts and alternative options found for CD74HC534E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC534E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC534EX | Harris Semiconductor | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, | CD74HC534E vs CD74HC534EX |
SN74HC534N | Rochester Electronics LLC | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | CD74HC534E vs SN74HC534N |
CD54HC534F3A | Texas Instruments | Check for Price | High Speed CMOS Logic Octal D-Type Positive-Edge Triggered Inverting Flip-Flops with 3-State Outputs 20-CDIP -55 to 125 | CD74HC534E vs CD54HC534F3A |
CD74HC534E | Intersil Corporation | Check for Price | DRIVER | CD74HC534E vs CD74HC534E |
M74HC534-1P | Mitsubishi Electric | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | CD74HC534E vs M74HC534-1P |
5962-8681401RA | Intersil Corporation | Check for Price | AHC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | CD74HC534E vs 5962-8681401RA |
GD74HC534J | Goldstar Electron Co Ltd | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, | CD74HC534E vs GD74HC534J |
5962-8681401RX | Harris Semiconductor | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, | CD74HC534E vs 5962-8681401RX |
MC54HC534AJ | Motorola Semiconductor Products | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 | CD74HC534E vs MC54HC534AJ |
74HC534N,652 | NXP Semiconductors | Check for Price | 74HC534N | CD74HC534E vs 74HC534N,652 |