Part Details for CD74HC533E by Harris Semiconductor
Results Overview of CD74HC533E by Harris Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC533E Information
CD74HC533E by Harris Semiconductor is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC533E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87275793
|
Verical | CD74HC533E Min Qty: 271 Package Multiple: 1 Date Code: 9701 | Americas - 744 |
|
$0.8624 / $1.3875 | Buy Now |
DISTI #
87275948
|
Verical | CD74HC533E Min Qty: 271 Package Multiple: 1 Date Code: 9601 | Americas - 540 |
|
$0.8624 / $1.3875 | Buy Now |
|
Quest Components | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 | 2 |
|
$1.3750 | Buy Now |
|
Rochester Electronics | CD74HC533 High Speed CMOS Logic Octal Inverting Transparent Latches with 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 1310 |
|
$0.6899 / $1.1100 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for CD74HC533E
CD74HC533E CAD Models
CD74HC533E Part Data Attributes
|
CD74HC533E
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC533E
Harris Semiconductor
Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 50 ns | |
Propagation Delay (tpd) | 265 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |