Part Details for CD74HC4514M96G4 by Texas Instruments
Results Overview of CD74HC4514M96G4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC4514M96G4 Information
CD74HC4514M96G4 by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC4514M96G4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Logic ICs | 818 |
|
RFQ |
Part Details for CD74HC4514M96G4
CD74HC4514M96G4 CAD Models
CD74HC4514M96G4 Part Data Attributes
|
CD74HC4514M96G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4514M96G4
Texas Instruments
HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADDRESS LATCHES | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 83 ns | |
Propagation Delay (tpd) | 415 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for CD74HC4514M96G4
This table gives cross-reference parts and alternative options found for CD74HC4514M96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4514M96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC4514M | Texas Instruments | $1.7153 | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer with Input Latches 24-SOIC -55 to 125 | CD74HC4514M96G4 vs CD74HC4514M |
MM74HC4514WMX | Texas Instruments | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | CD74HC4514M96G4 vs MM74HC4514WMX |
M74HC4514M1R | STMicroelectronics | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOP-24 | CD74HC4514M96G4 vs M74HC4514M1R |
CD74HC4514M96 | Intersil Corporation | Check for Price | IC,DECODER/DEMUX,4-TO-16-LINE,HC-CMOS,SOP,24PIN,PLASTIC | CD74HC4514M96G4 vs CD74HC4514M96 |
933715670653 | NXP Semiconductors | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SO-24 | CD74HC4514M96G4 vs 933715670653 |
SN74HC4514DW | Texas Instruments | Check for Price | 4-Line To 16-Line Decoders/Demultiplexers With Address Latches 24-SOIC -40 to 85 | CD74HC4514M96G4 vs SN74HC4514DW |
M74HC4514RM13TR | STMicroelectronics | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOP-24 | CD74HC4514M96G4 vs M74HC4514RM13TR |
935190090112 | NXP Semiconductors | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SSOP-24 | CD74HC4514M96G4 vs 935190090112 |
74HC4514D | NXP Semiconductors | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SO-24 | CD74HC4514M96G4 vs 74HC4514D |
74HC4514DB,118 | NXP Semiconductors | Check for Price | 74HC(T)4514 - 4-to-16 line decoder/demultiplexer with input latches SSOP2 24-Pin | CD74HC4514M96G4 vs 74HC4514DB,118 |