Part Details for CD74HC4514M96 by Harris Semiconductor
Results Overview of CD74HC4514M96 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC4514M96 Information
CD74HC4514M96 by Harris Semiconductor is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD74HC4514M96
CD74HC4514M96 CAD Models
CD74HC4514M96 Part Data Attributes
|
CD74HC4514M96
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC4514M96
Harris Semiconductor
Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS LATCHES | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 83 ns | |
Propagation Delay (tpd) | 415 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC4514M96
This table gives cross-reference parts and alternative options found for CD74HC4514M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4514M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM74HC4514WMX | Texas Instruments | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | CD74HC4514M96 vs MM74HC4514WMX |
M74HC4514M1R | STMicroelectronics | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOP-24 | CD74HC4514M96 vs M74HC4514M1R |
CD74HC4514M96 | Intersil Corporation | Check for Price | IC,DECODER/DEMUX,4-TO-16-LINE,HC-CMOS,SOP,24PIN,PLASTIC | CD74HC4514M96 vs CD74HC4514M96 |
CD74HC4514M | Texas Instruments | Check for Price | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer with Input Latches 24-SOIC -55 to 125 | CD74HC4514M96 vs CD74HC4514M |
933715670653 | NXP Semiconductors | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SO-24 | CD74HC4514M96 vs 933715670653 |
SN74HC4514DW | Texas Instruments | Check for Price | 4-Line To 16-Line Decoders/Demultiplexers With Address Latches 24-SOIC -40 to 85 | CD74HC4514M96 vs SN74HC4514DW |
M74HC4514RM13TR | STMicroelectronics | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOP-24 | CD74HC4514M96 vs M74HC4514RM13TR |
CD74HC4514M96G4 | Texas Instruments | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | CD74HC4514M96 vs CD74HC4514M96G4 |
935190090112 | NXP Semiconductors | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SSOP-24 | CD74HC4514M96 vs 935190090112 |
74HC4514D | NXP Semiconductors | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SO-24 | CD74HC4514M96 vs 74HC4514D |