Part Details for CD74HC4351E by Harris Semiconductor
Results Overview of CD74HC4351E by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC4351E Information
CD74HC4351E by Harris Semiconductor is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for CD74HC4351E
CD74HC4351E CAD Models
CD74HC4351E Part Data Attributes
|
CD74HC4351E
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC4351E
Harris Semiconductor
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
On-state Resistance-Max (Ron) | 225 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | NO | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC4351E
This table gives cross-reference parts and alternative options found for CD74HC4351E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4351E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M74HC4351B1R | STMicroelectronics | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP20, PLASTIC, DIP-20 | CD74HC4351E vs M74HC4351B1R |
933757480652 | NXP Semiconductors | Check for Price | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP20, SOT-146, DIP-20, Multiplexer or Switch | CD74HC4351E vs 933757480652 |
MC74HC4351N | Motorola Semiconductor Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP20, PLASTIC, DIP-20 | CD74HC4351E vs MC74HC4351N |
CD54HC4351F3A | Harris Semiconductor | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP20, | CD74HC4351E vs CD54HC4351F3A |
MC54HC4351J | Motorola Mobility LLC | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP20, CERAMIC, DIP-20 | CD74HC4351E vs MC54HC4351J |