Part Details for CD74HC4316PWG4 by Texas Instruments
Results Overview of CD74HC4316PWG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC4316PWG4 Information
CD74HC4316PWG4 by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for CD74HC4316PWG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1547 |
|
RFQ |
Part Details for CD74HC4316PWG4
CD74HC4316PWG4 CAD Models
CD74HC4316PWG4 Part Data Attributes
|
CD74HC4316PWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4316PWG4
Texas Instruments
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, GREEN, PLASTIC, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 34 ns | |
Switch-on Time-Max | 34 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for CD74HC4316PWG4
This table gives cross-reference parts and alternative options found for CD74HC4316PWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4316PWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC4316NSRE4 | Rochester Electronics LLC | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, PLASTIC, SOP-16 | CD74HC4316PWG4 vs CD74HC4316NSRE4 |
CD74HC4316PWE4 | Rochester Electronics LLC | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, PLASTIC, TSSOP-16 | CD74HC4316PWG4 vs CD74HC4316PWE4 |
CD74HC4316PWTE4 | Rochester Electronics LLC | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, PLASTIC, TSSOP-16 | CD74HC4316PWG4 vs CD74HC4316PWTE4 |
CD74HC4316NSR96 | Texas Instruments | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, SOP-16 | CD74HC4316PWG4 vs CD74HC4316NSR96 |
CD54HC4316H/3 | Intersil Corporation | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, UUC16 | CD74HC4316PWG4 vs CD54HC4316H/3 |
CD74HC4316H | Harris Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, CMOS | CD74HC4316PWG4 vs CD74HC4316H |
CD74HC4316NSRG4 | Texas Instruments | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, GREEN, PLASTIC, SOP-16 | CD74HC4316PWG4 vs CD74HC4316NSRG4 |
CD54HC4316F/3 | Intersil Corporation | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16 | CD74HC4316PWG4 vs CD54HC4316F/3 |
CD74HC4316PWRG4 | Texas Instruments | Check for Price | 5-V, 1:1 (SPST), 4-channel analog switch with level translation 16-TSSOP -55 to 125 | CD74HC4316PWG4 vs CD74HC4316PWRG4 |