-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 3-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC4075PWR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HC4075PWR-ND
|
DigiKey | IC GATE OR 3CH 3-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9800 In Stock |
|
$0.1900 | Buy Now |
DISTI #
296-9228-1-ND
|
DigiKey | IC GATE OR 3CH 3-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2001 In Stock |
|
$0.1458 / $0.4900 | Buy Now |
DISTI #
595-CD74HC4075PWR
|
Mouser Electronics | Logic Gates Triple 3-Input A 595-CD74HC4075PW RoHS: Compliant | 5157 |
|
$0.1460 / $0.4900 | Buy Now |
DISTI #
V72:2272_07247421
|
Arrow Electronics | OR Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2106 Container: Cut Strips | Americas - 1840 |
|
$0.1411 / $0.1478 | Buy Now |
DISTI #
86277426
|
Verical | OR Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1941 Package Multiple: 1 Date Code: 0001 | Americas - 9800 |
|
$0.1933 | Buy Now |
DISTI #
67588746
|
Verical | OR Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2106 | Americas - 1840 |
|
$0.1411 | Buy Now |
|
Quest Components | 19 |
|
$0.3850 / $0.7700 | Buy Now | |
|
Rochester Electronics | CD74HC4075 High Speed CMOS Logic Triple 3-Input OR Gates RoHS: Compliant Status: Active Min Qty: 1 | 9800 |
|
$0.1155 / $0.1863 | Buy Now |
DISTI #
CD74HC4075PWR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1690 |
|
$0.1120 / $0.1410 | Buy Now |
|
LCSC | 2V6V 2uA 3 17ns6V50pF OR Gate TSSOP-14 Logic Gates ROHS | 19 |
|
$0.1843 / $0.3732 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4075PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4075PWR
Texas Instruments
3-ch, 3-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD74HC4075PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4075PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC4075PWTG4 | Texas Instruments | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | CD74HC4075PWR vs CD74HC4075PWTG4 |
The recommended operating voltage range for CD74HC4075PWR is 2V to 6V.
To ensure signal integrity, use a low-impedance output driver, minimize trace lengths, and use a ground plane to reduce noise and electromagnetic interference (EMI).
Yes, CD74HC4075PWR can operate at 3.3V, but ensure that the input signals are within the recommended voltage range (VCC - 1.5V to VCC + 0.5V) to maintain proper operation.
Ensure good airflow, use a heat sink if necessary, and follow proper PCB design guidelines to minimize thermal resistance and prevent overheating.
The maximum frequency of operation for CD74HC4075PWR is 10 MHz, but this can vary depending on the specific application and system design.