-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 3-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC4075E by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-33088-5-ND
|
DigiKey | IC GATE OR 3CH 3-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
625 In Stock |
|
$0.3015 / $0.6800 | Buy Now |
DISTI #
595-CD74HC4075E
|
Mouser Electronics | Logic Gates Triple 3 Input RoHS: Compliant | 827 |
|
$0.2910 / $0.6800 | Buy Now |
DISTI #
J56:1989_00097198
|
Arrow Electronics | OR Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2236 | Europe - 1000 |
|
$0.2865 / $0.2999 | Buy Now |
DISTI #
V99:2348_07247400
|
Arrow Electronics | OR Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1832 | Americas - 13 |
|
$0.2597 / $0.4321 | Buy Now |
DISTI #
85973507
|
Verical | OR Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1130 Package Multiple: 1 Date Code: 1101 | Americas - 5816 |
|
$0.2480 / $0.3320 | Buy Now |
DISTI #
85973030
|
Verical | OR Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1130 Package Multiple: 1 Date Code: 0301 | Americas - 3100 |
|
$0.2480 / $0.3320 | Buy Now |
DISTI #
85971058
|
Verical | OR Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1130 Package Multiple: 1 Date Code: 1001 | Americas - 1748 |
|
$0.2480 / $0.3320 | Buy Now |
DISTI #
85972809
|
Verical | OR Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1130 Package Multiple: 1 | Americas - 1450 |
|
$0.2480 / $0.3320 | Buy Now |
DISTI #
85979432
|
Verical | OR Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1130 Package Multiple: 1 Date Code: 9701 | Americas - 1450 |
|
$0.2480 / $0.3320 | Buy Now |
|
Bristol Electronics | 1127 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4075E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4075E
Texas Instruments
3-ch, 3-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.0052 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC4075E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4075E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC4075E | Intersil Corporation | Check for Price | OR GATE | CD74HC4075E vs CD74HC4075E |
The maximum frequency of operation for the CD74HC4075E is 10 MHz.
To ensure that the CD74HC4075E operates within the recommended operating conditions, make sure to operate it within the recommended voltage range of 2V to 6V, and maintain a stable clock signal with a duty cycle of 45% to 55%.
The propagation delay time for the CD74HC4075E is typically around 15 ns, but it can vary depending on the operating conditions and the specific application.
Yes, the CD74HC4075E can be used in a 3.3V system, but it's recommended to use a voltage regulator to ensure a stable 3.3V supply, and to follow the recommended operating conditions to ensure reliable operation.
To handle the power-up and power-down sequences for the CD74HC4075E, make sure to follow the recommended power-up and power-down sequences outlined in the datasheet, and ensure that the power supply is stable and well-regulated.