Part Details for CD74HC4060PWRE4 by Texas Instruments
Results Overview of CD74HC4060PWRE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC4060PWRE4 Information
CD74HC4060PWRE4 by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC4060PWRE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Logic ICs | 1316 |
|
RFQ |
Part Details for CD74HC4060PWRE4
CD74HC4060PWRE4 CAD Models
CD74HC4060PWRE4 Part Data Attributes
|
CD74HC4060PWRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4060PWRE4
Texas Instruments
High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 450 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 23 MHz |
Alternate Parts for CD74HC4060PWRE4
This table gives cross-reference parts and alternative options found for CD74HC4060PWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4060PWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HC4060PWT | Texas Instruments | $0.4179 | 14-Stage Asynchronous Binary Counters And Oscillators 16-TSSOP -40 to 85 | CD74HC4060PWRE4 vs SN74HC4060PWT |
MC74HC4060ADTR2 | onsemi | Check for Price | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, LEAD FREE, TSSOP-16 | CD74HC4060PWRE4 vs MC74HC4060ADTR2 |
HD74HC4060T | Hitachi Ltd | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16, TSSOP-16 | CD74HC4060PWRE4 vs HD74HC4060T |
74HC4060PW,112 | NXP Semiconductors | Check for Price | 74HC(T)4060 - 14-stage binary ripple counter with oscillator TSSOP 16-Pin | CD74HC4060PWRE4 vs 74HC4060PW,112 |
SN74HC4060PWG4 | Texas Instruments | Check for Price | 14-Stage Asynchronous Binary Counters And Oscillators 16-TSSOP -40 to 85 | CD74HC4060PWRE4 vs SN74HC4060PWG4 |
74HC4020PW,118 | NXP Semiconductors | Check for Price | 74HC4020; 74HCT4020 - 14-stage binary ripple counter TSSOP 16-Pin | CD74HC4060PWRE4 vs 74HC4020PW,118 |
SN74HC4060PWRE4 | Texas Instruments | Check for Price | 14-Stage Asynchronous Binary Counters And Oscillators 16-TSSOP -40 to 85 | CD74HC4060PWRE4 vs SN74HC4060PWRE4 |
MC74HC4060ADTG | onsemi | Check for Price | 14-Stage Binary Ripple Counter with Oscillator, TSSOP-16, 96-TUBE | CD74HC4060PWRE4 vs MC74HC4060ADTG |
SN74HC4060PWTG4 | Texas Instruments | Check for Price | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 | CD74HC4060PWRE4 vs SN74HC4060PWTG4 |