-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC4060PWR by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0916
|
Newark | Binary Counter, 14Bit, Tssop-16, Logic Family/Base Number:74Hc4060, Counter Type:Binary, Clock Frequency:35Mhz, Count Maximum:16383, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Icrohs Compliant: Yes |Texas Instruments CD74HC4060PWR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3560 / $0.4610 | Buy Now |
DISTI #
296-31594-1-ND
|
DigiKey | IC BINARY COUNTER 14BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7075 In Stock |
|
$0.1836 / $0.4600 | Buy Now |
DISTI #
595-CD74HC4060PWR
|
Mouser Electronics | Counter ICs Hi-Sp CMOS 14-Stage Binary w/Oscillator A 595-CD74HC4060PW RoHS: Compliant | 1723 |
|
$0.1800 / $0.4600 | Buy Now |
|
Rochester Electronics | CD74HC4060 High Speed CMOS Logic 14-Stage Binary Counter with Oscillator RoHS: Compliant Status: Active Min Qty: 1 | 95 |
|
$0.1459 / $0.2353 | Buy Now |
|
Cytech Systems Limited | IC BINARY COUNTER 14BIT 16TSSOP | 6000 |
|
RFQ | |
|
LCSC | Falling Edge 2V6V 1 35MHz TSSOP-16 Counters Dividers ROHS | 2000 |
|
$0.1415 / $0.2626 | Buy Now |
|
Vyrian | Logic ICs | 4445 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4060PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4060PWR
Texas Instruments
High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, MO-153, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 64 ns | |
Propagation Delay (tpd) | 450 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 23 MHz |
This table gives cross-reference parts and alternative options found for CD74HC4060PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4060PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HC4060PWT | Texas Instruments | $0.4179 | 14-Stage Asynchronous Binary Counters And Oscillators 16-TSSOP -40 to 85 | CD74HC4060PWR vs SN74HC4060PWT |
MC74HC4060ADTR2 | onsemi | Check for Price | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, LEAD FREE, TSSOP-16 | CD74HC4060PWR vs MC74HC4060ADTR2 |
HD74HC4060T | Hitachi Ltd | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16, TSSOP-16 | CD74HC4060PWR vs HD74HC4060T |
74HC4060PW,112 | NXP Semiconductors | Check for Price | 74HC(T)4060 - 14-stage binary ripple counter with oscillator TSSOP 16-Pin | CD74HC4060PWR vs 74HC4060PW,112 |
SN74HC4060PWG4 | Texas Instruments | Check for Price | 14-Stage Asynchronous Binary Counters And Oscillators 16-TSSOP -40 to 85 | CD74HC4060PWR vs SN74HC4060PWG4 |
74HC4020PW,118 | NXP Semiconductors | Check for Price | 74HC4020; 74HCT4020 - 14-stage binary ripple counter TSSOP 16-Pin | CD74HC4060PWR vs 74HC4020PW,118 |
SN74HC4060PWRE4 | Texas Instruments | Check for Price | 14-Stage Asynchronous Binary Counters And Oscillators 16-TSSOP -40 to 85 | CD74HC4060PWR vs SN74HC4060PWRE4 |
MC74HC4060ADTG | onsemi | Check for Price | 14-Stage Binary Ripple Counter with Oscillator, TSSOP-16, 96-TUBE | CD74HC4060PWR vs MC74HC4060ADTG |
SN74HC4060PWTG4 | Texas Instruments | Check for Price | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 | CD74HC4060PWR vs SN74HC4060PWTG4 |
The recommended operating voltage range for CD74HC4060PWR is 2V to 6V.
To ensure the oscillator circuit is stable and reliable, use a high-quality quartz crystal, ensure the PCB layout is well-designed, and add decoupling capacitors to the power supply lines.
The CD74HC4060PWR can operate at frequencies up to 10MHz.
The divider ratio of the CD74HC4060PWR is programmed by connecting the appropriate pins to VCC or GND. Refer to the datasheet for specific pin connections.
The power consumption of the CD74HC4060PWR depends on the operating frequency and voltage. Typically, it consumes around 10-20mA at 5V and 1MHz.