Part Details for CD74HC4052M96 by Harris Semiconductor
Results Overview of CD74HC4052M96 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC4052M96 Information
CD74HC4052M96 by Harris Semiconductor is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for CD74HC4052M96
CD74HC4052M96 CAD Models
CD74HC4052M96 Part Data Attributes
|
CD74HC4052M96
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC4052M96
Harris Semiconductor
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.32 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 325 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC4052M96
This table gives cross-reference parts and alternative options found for CD74HC4052M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4052M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935186930112 | NXP Semiconductors | Check for Price | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SSOP-16, Multiplexer or Switch | CD74HC4052M96 vs 935186930112 |
MM74HC4052MX | Fairchild Semiconductor Corporation | Check for Price | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | CD74HC4052M96 vs MM74HC4052MX |
74HC4052D | Nexperia | Check for Price | Differential Multiplexer | CD74HC4052M96 vs 74HC4052D |
MC74HC4052ADR2 | Rochester Electronics LLC | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOIC-16 | CD74HC4052M96 vs MC74HC4052ADR2 |
CD74HC4052M96E4 | Texas Instruments | Check for Price | 5V, 4:1 differential 2-channel analog multiplexer 16-SOIC -55 to 125 | CD74HC4052M96 vs CD74HC4052M96E4 |
MC74HC4052AD | Motorola Mobility LLC | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | CD74HC4052M96 vs MC74HC4052AD |
933714830652 | NXP Semiconductors | Check for Price | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer or Switch | CD74HC4052M96 vs 933714830652 |
933714830653 | NXP Semiconductors | Check for Price | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer or Switch | CD74HC4052M96 vs 933714830653 |
MC74HC4052ADR2G | Rochester Electronics LLC | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, SOIC-16 | CD74HC4052M96 vs MC74HC4052ADR2G |