Part Details for CD74HC4024E by Harris Semiconductor
Results Overview of CD74HC4024E by Harris Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC4024E Information
CD74HC4024E by Harris Semiconductor is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC4024E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87276362
|
Verical | CD74HC4024E Min Qty: 895 Package Multiple: 1 Date Code: 9701 | Americas - 2973 |
|
$0.5093 | Buy Now |
DISTI #
88041942
|
Verical | CD74HC4024E Min Qty: 895 Package Multiple: 1 Date Code: 9601 | Americas - 900 |
|
$0.5093 | Buy Now |
|
Bristol Electronics | 275 |
|
RFQ | ||
|
Quest Components | IC,COUNTER,UP,7-BIT BINARY,HC-CMOS,DIP,14PIN,PLASTIC | 144 |
|
$0.4090 / $0.6135 | Buy Now |
|
Quest Components | IC,COUNTER,UP,7-BIT BINARY,HC-CMOS,DIP,14PIN,PLASTIC | 81 |
|
$0.3500 / $0.7000 | Buy Now |
|
Rochester Electronics | CD74HC4024 High Speed CMOS Logic 7-Stage Binary Ripple Counter RoHS: Compliant Status: Active Min Qty: 1 | 4048 |
|
$0.2310 / $0.3726 | Buy Now |
Part Details for CD74HC4024E
CD74HC4024E CAD Models
CD74HC4024E Part Data Attributes
|
CD74HC4024E
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC4024E
Harris Semiconductor
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, PDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 175 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
fmax-Min | 50 MHz |