-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Dual 4-Stage Binary Counters 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC393M96 by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-31583-1-ND
|
DigiKey | IC BINARY COUNTR DL 4BIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3026 In Stock |
|
$0.1866 / $0.4600 | Buy Now |
DISTI #
595-CD74HC393M96
|
Mouser Electronics | Counter ICs Hi-Sp CMOS Logic Dua l 4-Stg Bin Cntr A 595-CD74HC393M RoHS: Compliant | 3340 |
|
$0.1800 / $0.4500 | Buy Now |
|
Bristol Electronics | 925 |
|
RFQ | ||
|
Quest Components | BINARY COUNTER, HC/UH SERIES, ASYNCHRONOUS, NEGATIVE EDGE TRIGGERED, 4-BIT, UP DIRECTION, CMOS, PDSO14 | 740 |
|
$0.2344 / $0.5860 | Buy Now |
|
Rochester Electronics | CD74HC393 High Speed CMOS Logic Dual 4-Stage Binary Counters RoHS: Compliant Status: Active Min Qty: 1 | 1654 |
|
$0.1323 / $0.2134 | Buy Now |
DISTI #
CD74HC393M96
|
TME | IC: digital, 4bit,binary counter, SMD, SO14, HC, 2÷6VDC Min Qty: 1 | 0 |
|
$0.3980 / $0.7700 | RFQ |
|
LCSC | Falling Edge 2V6V 2 35MHz SOIC-14 Counters Dividers ROHS | 190 |
|
$0.1787 / $0.3113 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC393M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC393M96
Texas Instruments
High Speed CMOS Logic Dual 4-Stage Binary Counters 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 60 ns | |
Propagation Delay (tpd) | 430 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD74HC393M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC393M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM54HC393W | Rochester Electronics LLC | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP14, CERAMIC, FP-14 | CD74HC393M96 vs MM54HC393W |
CD74HC393M | Intersil Corporation | Check for Price | BINARY COUNTER | CD74HC393M96 vs CD74HC393M |
CD74HC393M96E4 | Texas Instruments | Check for Price | High Speed CMOS Logic Dual 4-Stage Binary Counters 14-SOIC -55 to 125 | CD74HC393M96 vs CD74HC393M96E4 |
SN74HC393DTE4 | Rochester Electronics LLC | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, GREEN, PLASTIC, SOIC-14 | CD74HC393M96 vs SN74HC393DTE4 |
5962-01-423-8645 | Renesas Electronics Corporation | Check for Price | Counter | CD74HC393M96 vs 5962-01-423-8645 |
CD74HC393MG4 | Texas Instruments | Check for Price | High Speed CMOS Logic Dual 4-Stage Binary Counters 14-SOIC -55 to 125 | CD74HC393M96 vs CD74HC393MG4 |
SN74HC393DTG4 | Rochester Electronics LLC | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, GREEN, PLASTIC, SOIC-14 | CD74HC393M96 vs SN74HC393DTG4 |
MC74HC393DR2 | Rochester Electronics LLC | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, PLASTIC, SOIC-14 | CD74HC393M96 vs MC74HC393DR2 |
SN74HC393DE4 | Rochester Electronics LLC | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | CD74HC393M96 vs SN74HC393DE4 |
CD74HC393ME4 | Rochester Electronics LLC | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | CD74HC393M96 vs CD74HC393ME4 |
The maximum clock frequency for the CD74HC393M96 is 25 MHz, but it can vary depending on the specific application and operating conditions. It's recommended to check the device's timing specifications and perform thorough testing to ensure reliable operation at the desired clock frequency.
To ensure proper power sequencing, it's recommended to power up the VCC pin before the VEE pin, and power down the VEE pin before the VCC pin. This helps prevent latch-up and ensures reliable operation. Additionally, it's recommended to use a power-on reset circuit to initialize the device properly.
The recommended operating voltage range for the CD74HC393M96 is 2V to 6V, with a typical operating voltage of 5V. Operating the device outside of this range may affect its performance and reliability.
Unused inputs on the CD74HC393M96 should be tied to a valid logic level (either VCC or GND) to prevent floating inputs and ensure reliable operation. Floating inputs can cause the device to malfunction or consume excessive power.
The maximum output current that the CD74HC393M96 can sink or source is 25 mA per output pin. Exceeding this limit can cause the device to overheat or malfunction.