-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Dual 4-Stage Binary Counters 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC393M by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85975997
|
Verical | Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC Tube RoHS: Compliant Min Qty: 436 Package Multiple: 1 Date Code: 1401 | Americas - 2037 |
|
$0.5343 / $0.8618 | Buy Now |
DISTI #
85971775
|
Verical | Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC Tube RoHS: Compliant Min Qty: 436 Package Multiple: 1 Date Code: 1101 | Americas - 2000 |
|
$0.5343 / $0.8618 | Buy Now |
DISTI #
85972022
|
Verical | Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC Tube RoHS: Compliant Min Qty: 436 Package Multiple: 1 Date Code: 1001 | Americas - 1781 |
|
$0.5343 / $0.8618 | Buy Now |
DISTI #
88041537
|
Verical | Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC Tube RoHS: Compliant Min Qty: 436 Package Multiple: 1 Date Code: 1301 | Americas - 501 |
|
$0.5343 / $0.8618 | Buy Now |
|
Bristol Electronics | 134 |
|
RFQ | ||
|
Rochester Electronics | CD74HC393 High Speed CMOS Logic Dual 4-Stage Binary Counters RoHS: Compliant Status: Obsolete Min Qty: 1 | 9970 |
|
$0.4274 / $0.6894 | Buy Now |
|
LCSC | Falling Edge 2V6V 2 35MHz SOIC-14 Counters Dividers ROHS | 1 |
|
$0.8591 / $1.2977 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC393M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC393M
Texas Instruments
High Speed CMOS Logic Dual 4-Stage Binary Counters 14-SOIC -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 60 ns | |
Propagation Delay (tpd) | 430 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD74HC393M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC393M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM54HC393W | Rochester Electronics LLC | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP14, CERAMIC, FP-14 | CD74HC393M vs MM54HC393W |
CD74HC393M | Intersil Corporation | Check for Price | BINARY COUNTER | CD74HC393M vs CD74HC393M |
CD74HC393M96E4 | Texas Instruments | Check for Price | High Speed CMOS Logic Dual 4-Stage Binary Counters 14-SOIC -55 to 125 | CD74HC393M vs CD74HC393M96E4 |
SN74HC393DTE4 | Rochester Electronics LLC | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, GREEN, PLASTIC, SOIC-14 | CD74HC393M vs SN74HC393DTE4 |
5962-01-423-8645 | Renesas Electronics Corporation | Check for Price | Counter | CD74HC393M vs 5962-01-423-8645 |
CD74HC393MG4 | Texas Instruments | Check for Price | High Speed CMOS Logic Dual 4-Stage Binary Counters 14-SOIC -55 to 125 | CD74HC393M vs CD74HC393MG4 |
SN74HC393DTG4 | Rochester Electronics LLC | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, GREEN, PLASTIC, SOIC-14 | CD74HC393M vs SN74HC393DTG4 |
MC74HC393DR2 | Rochester Electronics LLC | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, PLASTIC, SOIC-14 | CD74HC393M vs MC74HC393DR2 |
SN74HC393DE4 | Rochester Electronics LLC | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | CD74HC393M vs SN74HC393DE4 |
CD74HC393ME4 | Rochester Electronics LLC | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | CD74HC393M vs CD74HC393ME4 |
The CD74HC393M can handle clock frequencies up to 30 MHz.
The CD74HC393M requires a power supply voltage (VCC) of 2.0 V to 6.0 V, and it is recommended to decouple the power supply with a 0.1 μF capacitor.
The propagation delay time of the CD74HC393M is typically around 15 ns, but it can vary depending on the operating conditions and the specific application.
Yes, the CD74HC393M is compatible with 3.3 V systems, but it is recommended to check the voltage tolerance of the specific system and ensure that the CD74HC393M is operated within its recommended operating conditions.
The CD74HC393M has an asynchronous reset input (MR) that can be used to reset the counter. The reset input is active-low, meaning that it must be pulled low to reset the counter.