-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC374E by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-12806-5-ND
|
DigiKey | IC FF D-TYPE SINGLE 8BIT 20PDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1195 In Stock |
|
$0.6602 / $1.3800 | Buy Now |
DISTI #
595-CD74HC374E
|
Mouser Electronics | Flip Flops Tri-St. Octal RoHS: Compliant | 650 |
|
$0.6420 / $1.3800 | Buy Now |
DISTI #
85972013
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube RoHS: Compliant Min Qty: 369 Package Multiple: 1 Date Code: 1001 | Americas - 1315 |
|
$1.0188 | Buy Now |
DISTI #
85975115
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube RoHS: Compliant Min Qty: 369 Package Multiple: 1 | Americas - 775 |
|
$1.0188 | Buy Now |
DISTI #
85975990
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube RoHS: Compliant Min Qty: 369 Package Multiple: 1 Date Code: 0701 | Americas - 600 |
|
$1.0188 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,HC-CMOS,DIP,20PIN,PLASTIC | 243 |
|
$0.6273 / $1.3443 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,HC-CMOS,DIP,20PIN,PLASTIC | 147 |
|
$0.2930 / $0.9765 | Buy Now |
|
Rochester Electronics | CD74HC374 High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Flip-Flops with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 2690 |
|
$0.5053 / $0.8150 | Buy Now |
DISTI #
CD74HC374E
|
TME | IC: digital, D flip-flop, Ch: 8, THT, DIP20, tube, HC, OUT: 3-state Min Qty: 3 | 629 |
|
$0.6360 / $0.9750 | Buy Now |
|
ComSIT USA | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC374E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC374E
Texas Instruments
High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.0078 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 50 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC374E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC374E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC74HC374AP | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver | CD74HC374E vs TC74HC374AP |
M38510/65602BRA | Texas Instruments | Check for Price | Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CDIP -55 to 125 | CD74HC374E vs M38510/65602BRA |
M38510/65602BRX | Texas Instruments | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, DIP20, 0.250 X 0.9375 INCH, DIP-20 | CD74HC374E vs M38510/65602BRX |
SNJ54HC374J-00 | Texas Instruments | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | CD74HC374E vs SNJ54HC374J-00 |
MC54HC374J | Motorola Mobility LLC | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | CD74HC374E vs MC54HC374J |
MC54HC374AJ | Motorola Mobility LLC | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | CD74HC374E vs MC54HC374AJ |
8407101RX | Harris Semiconductor | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | CD74HC374E vs 8407101RX |
M54HC374D1 | STMicroelectronics | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | CD74HC374E vs M54HC374D1 |
The maximum frequency of operation for the CD74HC374E is 25 MHz.
Yes, the CD74HC374E is compatible with 5V systems, but it's recommended to use a voltage regulator to ensure a stable 5V supply.
The output enable (OE) pin is active-low, meaning it should be connected to GND to enable the outputs. When OE is high, the outputs are in a high-impedance state.
The propagation delay of the CD74HC374E is typically around 10-15 ns, but this can vary depending on the operating conditions and load capacitance.
Yes, the CD74HC374E is compatible with 3.3V systems, but the output voltage will be limited to 3.3V. Ensure that the input signals are also 3.3V-compatible.