Part Details for CD74HC373EX by Harris Semiconductor
Results Overview of CD74HC373EX by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC373EX Information
CD74HC373EX by Harris Semiconductor is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC373EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HC373EX-ND
|
DigiKey | IC D-TYPE TRANSP 1:8 20-PDIP Min Qty: 497 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1486 In Stock |
|
$0.6000 | Buy Now |
DISTI #
87276396
|
Verical | CD74HC373EX Min Qty: 517 Package Multiple: 1 Date Code: 9501 | Americas - 1486 |
|
$0.7266 | Buy Now |
|
Rochester Electronics | OCTAL TRANSPARENT D-TYPE LATCH WITH 3-STATE OUTPUT RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1486 |
|
$0.3604 / $0.5813 | Buy Now |
Part Details for CD74HC373EX
CD74HC373EX CAD Models
CD74HC373EX Part Data Attributes
|
CD74HC373EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC373EX
Harris Semiconductor
Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.895 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 220 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD74HC373EX
This table gives cross-reference parts and alternative options found for CD74HC373EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC373EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM74HC373N_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, MS-001, PLASTIC, DIP-20 | CD74HC373EX vs MM74HC373N_NL |
8407201RA | Intersil Corporation | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | CD74HC373EX vs 8407201RA |
HD74HC373P | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 | CD74HC373EX vs HD74HC373P |
5962-3865403BRX | Texas Instruments | Check for Price | HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, DIP20 | CD74HC373EX vs 5962-3865403BRX |
CD54HC373F/3 | Harris Semiconductor | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | CD74HC373EX vs CD54HC373F/3 |
GD74HC373 | MagnaChip Semiconductor Ltd | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, DIP-20 | CD74HC373EX vs GD74HC373 |
MC74HC373N | Texas Instruments | Check for Price | DRIVER | CD74HC373EX vs MC74HC373N |
M54HC373D1 | STMicroelectronics | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | CD74HC373EX vs M54HC373D1 |
MC74HC373AN | onsemi | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | CD74HC373EX vs MC74HC373AN |