Part Details for CD74HC367M by Harris Semiconductor
Results Overview of CD74HC367M by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC367M Information
CD74HC367M by Harris Semiconductor is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC367M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,BUFFER/DRIVER,DUAL,2-BIT/4-BIT,HC-CMOS,SOP,16PIN,PLASTIC | 1997 |
|
$0.5369 / $1.5340 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,DUAL,2-BIT/4-BIT,HC-CMOS,SOP,16PIN,PLASTIC | 50 |
|
$0.5522 / $0.9204 | Buy Now |
|
Rochester Electronics | CD74HC367 High Speed CMOS Logic Hex Buffers/Line Drivers with Non-Inverting 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 371 |
|
$0.3465 / $0.5589 | Buy Now |
Part Details for CD74HC367M
CD74HC367M CAD Models
CD74HC367M Part Data Attributes
|
CD74HC367M
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC367M
Harris Semiconductor
Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 160 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |