Part Details for CD74HC366M96E4 by Texas Instruments
Results Overview of CD74HC366M96E4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC366M96E4 Information
CD74HC366M96E4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC366M96E4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 219 |
|
RFQ |
Part Details for CD74HC366M96E4
CD74HC366M96E4 CAD Models
CD74HC366M96E4 Part Data Attributes
|
CD74HC366M96E4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC366M96E4
Texas Instruments
HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD74HC366M96E4
This table gives cross-reference parts and alternative options found for CD74HC366M96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC366M96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC366M | Texas Instruments | $0.2927 | 6-ch, 2-V to 6-V inverters with 3-state outputs 16-SOIC -55 to 125 | CD74HC366M96E4 vs CD74HC366M |
CD74HC366M | Intersil Corporation | Check for Price | IC,BUFFER/DRIVER,SINGLE,6-BIT,HC-CMOS,SOP,16PIN,PLASTIC | CD74HC366M96E4 vs CD74HC366M |
HD74HC366RPEL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 PITCH, PLASTIC, SOP-16 | CD74HC366M96E4 vs HD74HC366RPEL |
HD74HC366RP-EL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN | CD74HC366M96E4 vs HD74HC366RP-EL |
933714680652 | Nexperia | Check for Price | Bus Driver, HC/UH Series, 6-Func, 1-Bit, Inverted Output, CMOS, PDSO16 | CD74HC366M96E4 vs 933714680652 |
HD74HC366RP | Hitachi Ltd | Check for Price | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, FP-16DN | CD74HC366M96E4 vs HD74HC366RP |
MC74HC366AD | Motorola Semiconductor Products | Check for Price | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, PLASTIC, SOIC-16 | CD74HC366M96E4 vs MC74HC366AD |
CD74HC366M | Rochester Electronics LLC | Check for Price | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16 | CD74HC366M96E4 vs CD74HC366M |
HD74HC366RP-EL | Hitachi Ltd | Check for Price | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, FP-16DN | CD74HC366M96E4 vs HD74HC366RP-EL |