-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-V to 6-V inverters with 3-state outputs 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC366M by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-33071-5-ND
|
DigiKey | IC BUFFER INVERT 6V 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
388 In Stock |
|
$0.6771 / $1.2500 | Buy Now |
DISTI #
86276650
|
Verical | Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC Tube RoHS: Compliant Min Qty: 410 Package Multiple: 1 Date Code: 0401 | Americas - 2520 |
|
$0.5683 / $0.9165 | Buy Now |
DISTI #
86277089
|
Verical | Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC Tube RoHS: Compliant Min Qty: 410 Package Multiple: 1 Date Code: 0001 | Americas - 880 |
|
$0.5683 / $0.9165 | Buy Now |
DISTI #
86277216
|
Verical | Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC Tube RoHS: Compliant Min Qty: 410 Package Multiple: 1 Date Code: 1101 | Americas - 640 |
|
$0.5683 / $0.9165 | Buy Now |
DISTI #
88041811
|
Verical | Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC Tube RoHS: Compliant Min Qty: 410 Package Multiple: 1 Date Code: 0701 | Americas - 440 |
|
$0.5683 / $0.9165 | Buy Now |
|
Rochester Electronics | CD74HC366 High Speed CMOS Logic Hex Buffers/Line Drivers with Inverting 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 4775 |
|
$0.4546 / $0.7332 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC366M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC366M
Texas Instruments
6-ch, 2-V to 6-V inverters with 3-state outputs 16-SOIC -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 6 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC366M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC366M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC366D,653 | Nexperia | $0.3708 | 74HC366; 74HCT366 - Hex buffer/line driver; 3-state; inverting@en-us SOP 16-Pin | CD74HC366M vs 74HC366D,653 |
933714680653 | Nexperia | Check for Price | Bus Driver, HC/UH Series, 6-Func, 1-Bit, Inverted Output, CMOS, PDSO16 | CD74HC366M vs 933714680653 |
CD74HC366M96G4 | Texas Instruments | Check for Price | High Speed CMOS Logic Hex Buffers/Line Drivers with Inverting 3-State Outputs 16-SOIC -55 to 125 | CD74HC366M vs CD74HC366M96G4 |
SN74HC366DR-00 | Texas Instruments | Check for Price | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16 | CD74HC366M vs SN74HC366DR-00 |
74HC366D-T | NXP Semiconductors | Check for Price | IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Bus Driver/Transceiver | CD74HC366M vs 74HC366D-T |
CD74HC366M | Rochester Electronics LLC | Check for Price | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16 | CD74HC366M vs CD74HC366M |
GD74HC366D | MagnaChip Semiconductor Ltd | Check for Price | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, DSO-16 | CD74HC366M vs GD74HC366D |
The maximum frequency of operation for the CD74HC366M is 25 MHz, but it can vary depending on the specific application and operating conditions.
It is recommended to power up the VCC pin before the input signals, and power down the VCC pin after the input signals. This ensures that the device is properly initialized and avoids any potential latch-up or damage.
The recommended operating voltage range for the CD74HC366M is 2V to 6V, with a typical operating voltage of 5V. Operating the device outside of this range may affect its performance and reliability.
It is recommended to use a termination resistor at the output of the device to prevent signal reflections. The value of the termination resistor depends on the specific application and operating frequency.
The maximum current that the CD74HC366M can sink or source is 25mA per output pin. Exceeding this current limit may cause damage to the device or affect its performance.