Part Details for CD74HC366M by Harris Semiconductor
Results Overview of CD74HC366M by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC366M Information
CD74HC366M by Harris Semiconductor is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC366M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CD74HC366 High Speed CMOS Logic Hex Buffers/Line Drivers with Inverting 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 7 |
|
$0.4546 / $0.7332 | Buy Now |
Part Details for CD74HC366M
CD74HC366M CAD Models
CD74HC366M Part Data Attributes
|
CD74HC366M
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC366M
Harris Semiconductor
Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 140 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
CD74HC366M Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CD74HC366M is 25 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure reliable operation in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking and airflow, and ensuring that the device is operated within its specified temperature range (-40°C to 125°C).
-
The recommended power-on sequence for the CD74HC366M is to apply power to the VCC pin before applying any input signals, and to ensure that the power supply is stable and within the specified voltage range (2.0V to 6.0V) before applying any input signals.
-
To handle bus contention when using the CD74HC366M as a bus transceiver, it is recommended to use a pull-up or pull-down resistor on the bus lines to ensure that the bus is properly terminated, and to use a bus arbiter or other bus management circuitry to prevent multiple devices from driving the bus simultaneously.
-
The maximum capacitive load that the CD74HC366M can drive is 100 pF, but this can vary depending on the specific application and operating conditions. It is recommended to consult the datasheet and application notes for more information on capacitive load driving capabilities.