Part Details for CD74HC30E by Rochester Electronics LLC
Results Overview of CD74HC30E by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC30E Information
CD74HC30E by Rochester Electronics LLC is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC30E | Texas Instruments | High Speed CMOS Logic 8-Input NAND Gate 14-PDIP -55 to 125 | |
CD74HC30EE4 | Texas Instruments | High Speed CMOS Logic 8-Input NAND Gate 14-PDIP -55 to 125 |
Part Details for CD74HC30E
CD74HC30E CAD Models
CD74HC30E Part Data Attributes
|
CD74HC30E
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC30E
Rochester Electronics LLC
NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDIP14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 39 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD74HC30E
This table gives cross-reference parts and alternative options found for CD74HC30E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC30E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC30E | Texas Instruments | Check for Price | Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -55 to 125 | CD74HC30E vs CD74HC30E |
GD74HC30J | Goldstar Electron Co Ltd | Check for Price | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, CDIP14, | CD74HC30E vs GD74HC30J |
M38510/65004BCX | Rochester Electronics LLC | Check for Price | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 | CD74HC30E vs M38510/65004BCX |
M38510/65004BCX | National Semiconductor Corporation | Check for Price | IC HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | CD74HC30E vs M38510/65004BCX |
MC74HC30ND | Motorola Mobility LLC | Check for Price | HC/UH SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | CD74HC30E vs MC74HC30ND |
8404001CX | National Semiconductor Corporation | Check for Price | IC HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | CD74HC30E vs 8404001CX |
M54HC30D1 | STMicroelectronics | Check for Price | HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | CD74HC30E vs M54HC30D1 |
M74HC30F1 | STMicroelectronics | Check for Price | HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | CD74HC30E vs M74HC30F1 |