Part Details for CD74HC30E by Harris Semiconductor
Results Overview of CD74HC30E by Harris Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC30E Information
CD74HC30E by Harris Semiconductor is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC30E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87277657
|
Verical | CD74HC30E Min Qty: 865 Package Multiple: 1 Date Code: 9701 | Americas - 2742 |
|
$0.4339 | Buy Now |
|
Bristol Electronics | 85 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,8-INPUT NAND,HC-CMOS,DIP,14PIN,PLASTIC | 636 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | IC,LOGIC GATE,8-INPUT NAND,HC-CMOS,DIP,14PIN,PLASTIC | 121 |
|
$0.3814 / $0.5721 | Buy Now |
|
Rochester Electronics | CD74HC30 High Speed CMOS Logic 8-Input NAND Gate RoHS: Compliant Status: Active Min Qty: 1 | 3090 |
|
$0.2152 / $0.3471 | Buy Now |
Part Details for CD74HC30E
CD74HC30E CAD Models
CD74HC30E Part Data Attributes
|
CD74HC30E
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC30E
Harris Semiconductor
NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 39 ns | |
Propagation Delay (tpd) | 39 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
CD74HC30E Frequently Asked Questions (FAQ)
-
The CD74HC30E can operate at frequencies up to 25 MHz, but this may vary depending on the specific application and operating conditions.
-
The CD74HC30E requires a power supply voltage (VCC) of 2.0 to 6.0 volts, and it is recommended to use a decoupling capacitor of 0.1 μF to 1.0 μF between VCC and GND to ensure proper operation.
-
The maximum input voltage for the CD74HC30E is 6.0 volts, and exceeding this voltage may cause damage to the device.
-
When the CD74HC30E is not in use, it is recommended to tie the output to a fixed logic level (either VCC or GND) to prevent unwanted oscillations or noise.
-
Yes, the CD74HC30E is compatible with 5V logic, but it can also operate at lower voltages down to 2.0 volts.