Part Details for CD74HC283M by Rochester Electronics LLC
Results Overview of CD74HC283M by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC283M Information
CD74HC283M by Rochester Electronics LLC is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD74HC283M
CD74HC283M CAD Models
CD74HC283M Part Data Attributes
|
CD74HC283M
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC283M
Rochester Electronics LLC
Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, PDSO16
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 315 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD74HC283M
This table gives cross-reference parts and alternative options found for CD74HC283M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC283M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC283ME4 | Texas Instruments | $0.2330 | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125 | CD74HC283M vs CD74HC283ME4 |
74HC283D-T | Philips Semiconductors | Check for Price | Adder/Subtractor, CMOS, PDSO16 | CD74HC283M vs 74HC283D-T |
TC74HC283AFN-TP2ELP | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Arithmetic Circuit | CD74HC283M vs TC74HC283AFN-TP2ELP |
CD74HC283MTE4 | Texas Instruments | Check for Price | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125 | CD74HC283M vs CD74HC283MTE4 |
74HC283D-T | NXP Semiconductors | Check for Price | IC HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Arithmetic Circuit | CD74HC283M vs 74HC283D-T |
CD74HC283M | RCA | Check for Price | Adder/Subtractor, CMOS, PDSO16 | CD74HC283M vs CD74HC283M |
SN74HC283D | Texas Instruments | Check for Price | 4-Bit Binary Full Adders With Fast Carry 16-SOIC -40 to 85 | CD74HC283M vs SN74HC283D |
CD74HC283MTG4 | Texas Instruments | Check for Price | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | CD74HC283M vs CD74HC283MTG4 |
CD74HC283MG4 | Texas Instruments | Check for Price | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125 | CD74HC283M vs CD74HC283MG4 |
CD74HC283M Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD74HC283M is 2V to 6V, with a typical voltage of 5V.
-
The CD74HC283M has a maximum junction temperature of 150°C. Ensure proper heat sinking and thermal management to prevent overheating. A thermal pad is recommended for high-power applications.
-
The CD74HC283M can operate at clock frequencies up to 30 MHz, but the actual frequency limit may depend on the specific application and system design.
-
Use proper PCB design and layout techniques, such as separating analog and digital signals, using ground planes, and adding decoupling capacitors to minimize noise and ensure reliable operation.
-
Yes, the CD74HC283M can operate at 3.3V, but the output voltage levels may not be compatible with 3.3V logic. Ensure that the output voltage levels are compatible with the receiving device or use a level translator if necessary.