-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC283E by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC283E | Texas Instruments | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-PDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8666
|
Newark | Logic, 4Bit Binary Full Adder, 16Dip, Logic Family/Base Number:74Hc283, Supply Voltage Min:2V, Supply Voltage Max:6V, Input Voltage Min:500Mv, Input Voltage Max:4.2V, No. Of Bits:4Bit, Propagation Delay:19Ns, Logic Case Style:Dip, Rohs Compliant: Yes |Texas Instruments CD74HC283E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9540 / $1.3600 | Buy Now |
DISTI #
296-14519-5-ND
|
DigiKey | IC 4BIT BINARY FULL ADDER 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
445 In Stock |
|
$0.4896 / $1.0500 | Buy Now |
DISTI #
595-CD74HC283E
|
Mouser Electronics | Logic Adder & Subtractor 4bit w/Fast-Carry RoHS: Compliant | 929 |
|
$0.4610 / $1.7500 | Buy Now |
DISTI #
85954451
|
Verical | Binary Full Adder Single-Element 4-Bit 16-Pin PDIP Tube RoHS: Compliant Min Qty: 549 Package Multiple: 1 Date Code: 0301 | Americas - 5775 |
|
$0.6839 | Buy Now |
DISTI #
85954563
|
Verical | Binary Full Adder Single-Element 4-Bit 16-Pin PDIP Tube RoHS: Compliant Min Qty: 549 Package Multiple: 1 Date Code: 0601 | Americas - 2800 |
|
$0.6839 | Buy Now |
DISTI #
85954448
|
Verical | Binary Full Adder Single-Element 4-Bit 16-Pin PDIP Tube RoHS: Compliant Min Qty: 549 Package Multiple: 1 Date Code: 0701 | Americas - 2400 |
|
$0.6839 | Buy Now |
|
Bristol Electronics | 654 |
|
RFQ | ||
|
Quest Components | IC,BINARY ADDER,HC-CMOS,DIP,16PIN,PLASTIC | 32 |
|
$0.5407 / $0.9012 | Buy Now |
|
Rochester Electronics | CD74HC283 High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry RoHS: Compliant Status: Active Min Qty: 1 | 11183 |
|
$0.3392 / $0.5471 | Buy Now |
DISTI #
CD74HC283E
|
TME | IC: digital, 4bit,binary full adder, 2÷6VDC, THT, DIP16, HC Min Qty: 1 | 707 |
|
$0.4940 / $0.9780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC283E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC283E
Texas Instruments
High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH FULL INTERNAL LOOKAHEAD | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Max I(ol) | 0.0052 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 42 ns | |
Propagation Delay (tpd) | 315 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC283E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC283E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD54HC283F | Harris Semiconductor | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16, | CD74HC283E vs CD54HC283F |
SNJ54HC283J-00 | Texas Instruments | Check for Price | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | CD74HC283E vs SNJ54HC283J-00 |
SN74HC283NP3 | Texas Instruments | Check for Price | SN74HC283NP3 | CD74HC283E vs SN74HC283NP3 |
SN74HC283N-00 | Texas Instruments | Check for Price | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16 | CD74HC283E vs SN74HC283N-00 |
74HC283N | Philips Semiconductors | Check for Price | Adder/Subtractor, CMOS, PDIP16, | CD74HC283E vs 74HC283N |
SN74HC283N-10 | Texas Instruments | Check for Price | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16 | CD74HC283E vs SN74HC283N-10 |
CD54HC283F/3 | Harris Semiconductor | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16, | CD74HC283E vs CD54HC283F/3 |
SN54HC283J | Texas Instruments | Check for Price | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | CD74HC283E vs SN54HC283J |
DV74HC283N | avg Semiconductors | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, PDIP16, PLASTIC, DIP-16 | CD74HC283E vs DV74HC283N |
The CD74HC283E can handle clock frequencies up to 30 MHz.
The CD74HC283E requires a single 2-V to 6-V power supply, and it's recommended to use a decoupling capacitor of 0.1 μF to 1 μF between VCC and GND to ensure proper power supply decoupling.
The propagation delay of the CD74HC283E is typically around 10 ns to 15 ns, depending on the operating voltage and temperature.
Yes, the CD74HC283E can operate at 3.3 V, but the input and output voltage levels should be adjusted accordingly to ensure proper operation.
The OE pin should be connected to GND to enable the outputs, and to VCC to disable the outputs. It's recommended to use a pull-down resistor to ensure the OE pin is properly biased.