Part Details for CD74HC283E by Rochester Electronics LLC
Results Overview of CD74HC283E by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC283E Information
CD74HC283E by Rochester Electronics LLC is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD74HC283E
CD74HC283E CAD Models
CD74HC283E Part Data Attributes
|
CD74HC283E
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC283E
Rochester Electronics LLC
Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, PDIP16,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 315 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD74HC283E
This table gives cross-reference parts and alternative options found for CD74HC283E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC283E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD54HC283F | Harris Semiconductor | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16, | CD74HC283E vs CD54HC283F |
SNJ54HC283J-00 | Texas Instruments | Check for Price | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | CD74HC283E vs SNJ54HC283J-00 |
SN74HC283NP3 | Texas Instruments | Check for Price | SN74HC283NP3 | CD74HC283E vs SN74HC283NP3 |
SN74HC283N-00 | Texas Instruments | Check for Price | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16 | CD74HC283E vs SN74HC283N-00 |
74HC283N | Philips Semiconductors | Check for Price | Adder/Subtractor, CMOS, PDIP16, | CD74HC283E vs 74HC283N |
SN74HC283N-10 | Texas Instruments | Check for Price | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16 | CD74HC283E vs SN74HC283N-10 |
CD54HC283F/3 | Harris Semiconductor | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16, | CD74HC283E vs CD54HC283F/3 |
SN54HC283J | Texas Instruments | Check for Price | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | CD74HC283E vs SN54HC283J |
DV74HC283N | avg Semiconductors | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, PDIP16, PLASTIC, DIP-16 | CD74HC283E vs DV74HC283N |
CD74HC283E Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for CD74HC283E is 2V to 6V, with a typical voltage of 5V.
-
To ensure reliable operation in high-temperature environments, it is recommended to derate the device's power consumption and ensure proper heat sinking. Additionally, consider using a thermal pad or heat sink to dissipate heat.
-
Yes, CD74HC283E can be used in a 3.3V system, but the output voltage swing will be reduced, and the device's performance may be affected. It is recommended to consult the datasheet and application notes for specific guidance.
-
To handle ESD protection for CD74HC283E, it is recommended to use ESD protection devices such as TVS diodes or ESD arrays on the input and output pins. Additionally, follow proper handling and storage procedures to prevent ESD damage.
-
The maximum clock frequency supported by CD74HC283E is 30 MHz, but this can vary depending on the specific application and operating conditions. It is recommended to consult the datasheet and application notes for specific guidance.