Part Details for CD74HC283E by Intersil Corporation
Results Overview of CD74HC283E by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC283E Information
CD74HC283E by Intersil Corporation is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD74HC283E
CD74HC283E CAD Models
CD74HC283E Part Data Attributes
|
CD74HC283E
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HC283E
Intersil Corporation
HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER; WITH FULL INTERNAL LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 265 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC283E
This table gives cross-reference parts and alternative options found for CD74HC283E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC283E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD54HC283F | Harris Semiconductor | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16, | CD74HC283E vs CD54HC283F |
SNJ54HC283J-00 | Texas Instruments | Check for Price | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | CD74HC283E vs SNJ54HC283J-00 |
SN74HC283NP3 | Texas Instruments | Check for Price | SN74HC283NP3 | CD74HC283E vs SN74HC283NP3 |
SN74HC283N-00 | Texas Instruments | Check for Price | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16 | CD74HC283E vs SN74HC283N-00 |
74HC283N | Philips Semiconductors | Check for Price | Adder/Subtractor, CMOS, PDIP16, | CD74HC283E vs 74HC283N |
SN74HC283N-10 | Texas Instruments | Check for Price | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16 | CD74HC283E vs SN74HC283N-10 |
CD54HC283F/3 | Harris Semiconductor | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16, | CD74HC283E vs CD54HC283F/3 |
SN54HC283J | Texas Instruments | Check for Price | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | CD74HC283E vs SN54HC283J |
DV74HC283N | avg Semiconductors | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, PDIP16, PLASTIC, DIP-16 | CD74HC283E vs DV74HC283N |