-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC27E by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-12802-5-ND
|
DigiKey | IC GATE NOR 3CH 3-INP 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1034 In Stock |
|
$0.2947 / $0.6600 | Buy Now |
DISTI #
595-CD74HC27E
|
Mouser Electronics | Logic Gates HS Triple 3-Input A 595-CD74HCT27E RoHS: Compliant | 838 |
|
$0.2590 / $0.6100 | Buy Now |
DISTI #
J56:1989_00096934
|
Arrow Electronics | NOR Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 1838 | Europe - 1000 |
|
$0.2673 | Buy Now |
DISTI #
V99:2348_07242426
|
Arrow Electronics | NOR Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Americas - 255 |
|
$0.2458 / $0.5999 | Buy Now |
DISTI #
86274281
|
Verical | NOR Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1112 Package Multiple: 1 Date Code: 0601 | Americas - 5952 |
|
$0.2520 / $0.3374 | Buy Now |
DISTI #
86274288
|
Verical | NOR Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1112 Package Multiple: 1 Date Code: 1001 | Americas - 4870 |
|
$0.2520 / $0.3374 | Buy Now |
DISTI #
86274195
|
Verical | NOR Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1112 Package Multiple: 1 Date Code: 1401 | Americas - 2475 |
|
$0.2520 / $0.3374 | Buy Now |
DISTI #
86274206
|
Verical | NOR Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1112 Package Multiple: 1 Date Code: 1101 | Americas - 1325 |
|
$0.2520 / $0.3374 | Buy Now |
DISTI #
88999569
|
Verical | NOR Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 255 |
|
$0.5999 | Buy Now |
|
Bristol Electronics | 1713 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC27E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC27E
Texas Instruments
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0052 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 29 ns | |
Propagation Delay (tpd) | 145 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
The CD74HC27E can operate at frequencies up to 25 MHz.
The CD74HC27E requires a power supply voltage (VCC) of 2.0 V to 6.0 V, and it is recommended to decouple the power supply with a 0.1 μF capacitor.
The propagation delay time (tPD) for the CD74HC27E is typically 10 ns, but it can vary depending on the operating conditions and load capacitance.
Yes, the CD74HC27E is compatible with 3.3 V systems, but it is recommended to check the voltage tolerance of the device and ensure that it meets the system's voltage requirements.
The output enable (OE) pin should be connected to a logic low (GND) to enable the output, and to a logic high (VCC) to disable the output.