Part Details for CD74HC259M by Rochester Electronics LLC
Results Overview of CD74HC259M by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC259M Information
CD74HC259M by Rochester Electronics LLC is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC259M96 | Texas Instruments | High Speed CMOS Logic 8-Bit Addressable Latch 16-SOIC -55 to 125 |
Part Details for CD74HC259M
CD74HC259M CAD Models
CD74HC259M Part Data Attributes
|
CD74HC259M
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC259M
Rochester Electronics LLC
D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16, SOIC-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Logic IC Type | D LATCH | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 255 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Type | LOW LEVEL |
Alternate Parts for CD74HC259M
This table gives cross-reference parts and alternative options found for CD74HC259M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC259M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC259M | RCA | Check for Price | D Latch, 1-Func, 8-Bit, CMOS, PDSO16, | CD74HC259M vs CD74HC259M |
CD74HC259M96 | RCA | Check for Price | D Latch, 1-Func, 8-Bit, CMOS, PDSO16, | CD74HC259M vs CD74HC259M96 |
CD74HC259M96 | Intersil Corporation | Check for Price | D LATCH | CD74HC259M vs CD74HC259M96 |
CD74HC259M | Intersil Corporation | Check for Price | D LATCH | CD74HC259M vs CD74HC259M |