Part Details for CD74HC257M by Intersil Corporation
Results Overview of CD74HC257M by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC257M Information
CD74HC257M by Intersil Corporation is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC257M | Texas Instruments | High Speed CMOS Logic Quad 2-Input Multiplexers with Non-Inverting 3-State Outputs 16-SOIC -55 to 125 | |
CD74HC257M96 | Texas Instruments | High Speed CMOS Logic Quad 2-Input Multiplexers with Non-Inverting 3-State Outputs 16-SOIC -55 to 125 |
Part Details for CD74HC257M
CD74HC257M CAD Models
CD74HC257M Part Data Attributes
|
CD74HC257M
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HC257M
Intersil Corporation
MULTIPLEXER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.006 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 45 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC257M
This table gives cross-reference parts and alternative options found for CD74HC257M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC257M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC257M96 | RCA | Check for Price | Multiplexer, 4-Func, 2 Line Input, CMOS, PDSO16, | CD74HC257M vs CD74HC257M96 |
CD74HC257M96 | Intersil Corporation | Check for Price | MULTIPLEXER | CD74HC257M vs CD74HC257M96 |
CD74HC257MTE4 | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | CD74HC257M vs CD74HC257MTE4 |