Part Details for CD74HC243M96 by RCA
Results Overview of CD74HC243M96 by RCA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC243M96 Information
CD74HC243M96 by RCA is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD74HC243M96
CD74HC243M96 CAD Models
CD74HC243M96 Part Data Attributes
|
CD74HC243M96
RCA
Buy Now
Datasheet
|
Compare Parts:
CD74HC243M96
RCA
Bus Driver/Transceiver, 1-Func, 4-Bit, True Output, CMOS, PDSO14,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RCA SOLID STATE | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Max I(ol) | 0.006 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 27 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC243M96
This table gives cross-reference parts and alternative options found for CD74HC243M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC243M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LS243DR | Texas Instruments | $1.3489 | Quad bus transceivers 14-SOIC 0 to 70 | CD74HC243M96 vs SN74LS243DR |
M74HC243RM13TR | STMicroelectronics | Check for Price | HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, SO-14 | CD74HC243M96 vs M74HC243RM13TR |
74HC243D,112 | NXP Semiconductors | Check for Price | 74HC243 - Quad bus transceiver; 3-state SOIC 14-Pin | CD74HC243M96 vs 74HC243D,112 |
74HC243D,118 | NXP Semiconductors | Check for Price | 74HC243 - Quad bus transceiver; 3-state SOIC 14-Pin | CD74HC243M96 vs 74HC243D,118 |
CD74HC243M96 | Intersil Corporation | Check for Price | HC/UH SERIES, QUAD 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14 | CD74HC243M96 vs CD74HC243M96 |
SN74LS243D | Motorola Mobility LLC | Check for Price | LS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, SOIC-14 | CD74HC243M96 vs SN74LS243D |
CD74HC243MTE4 | Texas Instruments | Check for Price | HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | CD74HC243M96 vs CD74HC243MTE4 |
CD74HC243MT | Texas Instruments | Check for Price | High Speed CMOS Logic Quad-Bus Transceivers with 3-State Outputs 14-SOIC -55 to 125 | CD74HC243M96 vs CD74HC243MT |
M74HC243M1R | STMicroelectronics | Check for Price | HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, SO-14 | CD74HC243M96 vs M74HC243M1R |