Part Details for CD74HC243M by Rochester Electronics LLC
Results Overview of CD74HC243M by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC243M Information
CD74HC243M by Rochester Electronics LLC is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD74HC243M
CD74HC243M CAD Models
CD74HC243M Part Data Attributes
|
CD74HC243M
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC243M
Rochester Electronics LLC
HC/UH SERIES, QUAD 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD74HC243M
This table gives cross-reference parts and alternative options found for CD74HC243M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC243M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC243M96 | Texas Instruments | $0.3214 | High Speed CMOS Logic Quad-Bus Transceivers with 3-State Outputs 14-SOIC -55 to 125 | CD74HC243M vs CD74HC243M96 |
CD74HC243M | Texas Instruments | $0.3942 | High Speed CMOS Logic Quad-Bus Transceivers with 3-State Outputs 14-SOIC -55 to 125 | CD74HC243M vs CD74HC243M |
SN74LS243DR | Texas Instruments | $1.3489 | Quad bus transceivers 14-SOIC 0 to 70 | CD74HC243M vs SN74LS243DR |
CD74HC243M96 | RCA | Check for Price | Bus Driver/Transceiver, 1-Func, 4-Bit, True Output, CMOS, PDSO14, | CD74HC243M vs CD74HC243M96 |
MM74HC243MX | Texas Instruments | Check for Price | HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14 | CD74HC243M vs MM74HC243MX |
SN74HC243DR-00 | Texas Instruments | Check for Price | HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14 | CD74HC243M vs SN74HC243DR-00 |
74HC243D | NXP Semiconductors | Check for Price | IC HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Bus Driver/Transceiver | CD74HC243M vs 74HC243D |
74HC243D | Philips Semiconductors | Check for Price | Bus Driver/Transceiver, 1-Func, 4-Bit, True Output, CMOS, PDSO14, | CD74HC243M vs 74HC243D |
DM74LS243M | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | CD74HC243M vs DM74LS243M |
MM74HC243M | Texas Instruments | Check for Price | HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14 | CD74HC243M vs MM74HC243M |