Part Details for CD74HC241M by Intersil Corporation
Results Overview of CD74HC241M by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC241M Information
CD74HC241M by Intersil Corporation is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD74HC241M
CD74HC241M CAD Models
CD74HC241M Part Data Attributes
|
CD74HC241M
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HC241M
Intersil Corporation
IC,BUFFER/DRIVER,DUAL,4-BIT,HC-CMOS,SOP,20PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | SOP-20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW/HIGH | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 140 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC241M
This table gives cross-reference parts and alternative options found for CD74HC241M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC241M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD74HC241RP-EL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DB | CD74HC241M vs HD74HC241RP-EL |
CD74HC241M | Rochester Electronics LLC | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | CD74HC241M vs CD74HC241M |
74HC241D | NXP Semiconductors | Check for Price | IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | CD74HC241M vs 74HC241D |
933713470653 | Nexperia | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | CD74HC241M vs 933713470653 |
CD74HC241MG4 | Texas Instruments | Check for Price | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -55 to 125 | CD74HC241M vs CD74HC241MG4 |
MM74HC241WM | National Semiconductor Corporation | Check for Price | IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | CD74HC241M vs MM74HC241WM |
MC74HC241ADWR2 | Motorola Semiconductor Products | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | CD74HC241M vs MC74HC241ADWR2 |
DV74HC241AD | avg Semiconductors | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, PLASTIC, SOP-20 | CD74HC241M vs DV74HC241AD |