Part Details for CD74HC240M96 by Rochester Electronics LLC
Results Overview of CD74HC240M96 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC240M96 Information
CD74HC240M96 by Rochester Electronics LLC is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD74HC240M96
CD74HC240M96 CAD Models
CD74HC240M96 Part Data Attributes
|
CD74HC240M96
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC240M96
Rochester Electronics LLC
Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD74HC240M96
This table gives cross-reference parts and alternative options found for CD74HC240M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC240M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC240D/T3 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20, Bus Driver/Transceiver | CD74HC240M96 vs 74HC240D/T3 |
CD74HC240M96 | RCA | Check for Price | Bus Driver, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | CD74HC240M96 vs CD74HC240M96 |
GD54HC240D | Goldstar Electron Co Ltd | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | CD74HC240M96 vs GD54HC240D |
MC74HC240ADW | onsemi | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 | CD74HC240M96 vs MC74HC240ADW |
SN74HC240DWR-00 | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 | CD74HC240M96 vs SN74HC240DWR-00 |
CD74HC240M96G4 | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | CD74HC240M96 vs CD74HC240M96G4 |
MM74HC240WM | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | CD74HC240M96 vs MM74HC240WM |
SN74HC240DW-00 | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 | CD74HC240M96 vs SN74HC240DW-00 |